Overview of BTS432E2BKSA1 by Infineon Technologies AG
The BTS432E2BKSA1 is a high-side power switch from Infineon Technologies AG, designed to operate as a buffer/inverter based peripheral driver. This part is encapsulated in a green, plastic TO-220AB package with 5 pins, aiming to cater to a wide range of power management applications. It is capable of supporting input voltages up to 42V and delivering an impressive current limit of 44A, with an on-state resistance of just 0.03 Ohm. The IC is specifically designed to control power loads in a high-side configuration, making it an ideal choice for applications requiring efficient power distribution and management.
Infineon’s BTS432E2BKSA1 offers built-in protections against transient, over-current, over-voltage, thermal, and under-voltage conditions, ensuring safe operation across various scenarios. This device is marked by several important codes including Pbfree and RoHS compliant, indicating its adherence to environmental standards. Its packaging code is TO-220AB, listed with a JESD-30 code of R-PZFM-T5, highlighting its rectangular, flange-mount design. This device also has a significant on-time of 300 µs and off-time of 80 µs, indicating its responsiveness to operational commands.
Introduced to the market on April 6, 1999, the BTS432E2BKSA1 has since reached the status of being obsolete, which means that while it may still be available through certain channels, it’s no longer in continuous production. For projects that require long-term support or future procurement, this status necessitates careful consideration. The part, while not qualified for specific industry standards, incorporates MOS technology and offers thermal protection for reliability in operation.
Industry Applications for BTS432E2BKSA1
The unique features and specifications of the BTS432E2BKSA1 make it potentially suitable for a broad range of industry applications. Below are illustrative examples where this component might find usage:
- Industrial Automation: Due to its high current limit and robust protection features, the BTS432E2BKSA1 could potentially be utilized in the control systems of heavy machinery, ensuring safe and efficient operation through transient and over-current protection mechanisms. The high-side switch functionality is crucial for managing power distribution in automation equipment.
- Consumer Electronics: In consumer electronics, particularly those requiring efficient power management and distribution system, this component might be integrated into power supply units or as part of the charging circuits, ensuring devices operate within safe parameters.
- Computing and Data Storage: Servers and storage devices that require reliable power switches to manage internal power supplies potentially could incorporate BTS432E2BKSA1 to safeguard against power irregularities, contributing to overall system stability.
- Automotive: Despite the lack of specific automotive standards compliance mentioned, the high current capacity and built-in protections might make BTS432E2BKSA1 a suitable candidate for non-critical automotive applications, such as peripheral power management systems, provided that further analysis and verification according to automotive standards are conducted by engineering teams.
These potential industry applications are conceptual/illustrative and should be regarded as such. They necessitate detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading player in the semiconductor industry, known for its innovative contributions to the drivers and interfaces category, including Peripheral Drivers. The company specializes in creating components that embed sophisticated technologies designed to manage, interface, and drive electronic systems efficiently. Infineon’s proficiency in developing high-quality, reliable semiconductor products is well-documented, with BTS432E2BKSA1 being a notable example of its peripheral driver range.
Infineon is recognized for its commitment to sustainability and environmental responsibility, as evident in its production of RoHS and Pb-free compliant components. Their portfolio extends beyond peripheral drivers to include microcontrollers, smart sensors, and power management ICs, all built upon cutting-edge MOS and other semiconductor technologies. The firm continually invests in research and development to push the boundaries of what’s possible in electronic component design, emphasizing the importance of safety, efficiency, and high performance.
Where to Find BTS432E2BKSA1 by Infineon Technologies AG
For engineers and procurement professionals looking to utilize the BTS432E2BKSA1 in their projects, it’s advisable to conduct thorough research on availability and pricing. The optimal starting point is findchips.com, where you can find comprehensive listings for BTS432E2BKSA1, including the current stock levels and pricing from multiple distributors. Historically, distributors such as GlobX GmbH and Newark have carried this part, though inventory status can fluctuate. For alternatives or to explore more products from Infineon Technologies AG within the Peripheral Drivers category, the aforementioned link serves as a valuable resource for comparing similar parts.