AT24C02D-SSHM-T by Microchip Technology Inc

Overview of AT24C02D-SSHM-T by Microchip Technology Inc.

The AT24C02D-SSHM-T is an integrated circuit (IC) EEPROM that offers a 2Kbit memory size, operating at a clock frequency of 1MHz. Manufactured by Microchip Technology Inc., this specific model is encapsulated in an 8-pin Small Outline Integrated Circuit (SOIC) package. A standout feature of this EEPROM is its serial I2C (2-wire) interface, facilitating straightforward integration into a broad range of electronic systems. With an EEPROM memory configuration of 256 x 8 bits, it provides a balanced blend of density and accessibility for storing configuration data, serial numbers, or calibration information in various applications. Furthermore, it operates across a wide voltage range of 1.7V to 3.6V, making it versatile for low-power and standard-power applications alike.

This component’s compatibility with industry-standard protocols and package sizes, combined with its operational reliability from -40°C to +85°C (industrial temperature range), renders it suitable for a wide array of applications. It boasts a data retention time minimum of 100 years and an endurance of 1,000,000 write/erase cycles, ensuring data integrity and reliability over extended periods. Additionally, RoHS compliance and a Pb-free composition affirm its suitability for environmentally conscious applications. As of the current writing, the factory lead time for this part is 32 weeks and 4 days, emphasizing the need for strategic planning in procurement and supply chain management.

Industry Applications for AT24C02D-SSHM-T

The EEPROMs type, to which the AT24C02D-SSHM-T belongs, finds usability across a vast array of industry sectors due to its versatile features. The following are conceptual applications where this EEPROM could prove valuable, subject to further analysis by engineering and design teams for specific requirements:

  • Consumer Electronics: Devices like smart watches, fitness trackers, and other wearables might leverage the AT24C02D-SSHM-T for storing user settings or firmware updates, owing to its low power consumption and small physical footprint.
  • Telecommunications: Network routers, modems, and base stations could utilize this EEPROM for configuration data storage, helping maintain network settings even after power cycles.
  • Industrial Automation: Sensors, controllers, and industrial PCs that require data logging or parameter storage might find the AT24C02D-SSHM-T ideal due to its endurance and wide operating temperature range.
  • Automotive: Given its robustness, this EEPROM could potentially find applications in automotive electronics, such as in infotainment systems or as part of vehicle control modules, for storing critical calibration data or user preferences.

Note that these potential industry applications are illustrative and require verification by specialized teams to ensure adherence to regulatory standards and application-specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a premier provider of smart, connected, and secure embedded control solutions, with a broad product portfolio encompassing microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. When it comes to EEPROMs and memory solutions, Microchip stands out with its comprehensive range, including the AT24C02D-SSHM-T among others. These products are designed for reliability and performance across diverse applications, from consumer electronics to industrial automation and automotive systems. Microchip’s EEPROMs are engineered to offer high-endurance, low-power data storage solutions, with compatibility across a wide range of serial interfaces and memory configurations. This versatility underscores Microchip’s commitment to providing solutions that meet the specific needs of their customers across all facets of the electronics industry.

Where to Find AT24C02D-SSHM-T by Microchip Technology Inc

For engineers and procurement specialists looking to source the AT24C02D-SSHM-T, FindChips.com offers a comprehensive platform to compare availability and pricing from a wide range of distributors. Historically, this part has been listed at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. While these are indicative of past availability, it is crucial to visit findchips.com to get current stock levels, pricing, and potential alternatives. By utilizing FindChips.com, you can also explore a variety of EEPROMs offered by Microchip Technology Inc or other leading manufacturers, ensuring you find the best part for your application requirements.

Compare pricing for AT24C02D-SSHM-T and other EEPROMs / Memory at findchips.com