AT24CM01-SSHM-T by Microchip Technology Inc

Overview of AT24CM01-SSHM-T by Microchip Technology Inc.

The AT24CM01-SSHM-T by Microchip Technology Inc. is a serial electrically erasable programmable read-only memory (EEPROM) device that provides a storage capacity of 1 Mbit with a maximum clock frequency of 1 MHz. It is packaged in an 8-pin, small outline integrated circuit (SOIC), featuring a plastic, green, MS-012AA package description. This EEPROM operates over an industrial temperature range of -40 to 85°C and is designed for applications that require data storage that can endure multiple write and erase cycles.

This part’s key properties include its high endurance of 1,000,000 write/erase cycles, data retention time of a minimum of 40 years, and a small write cycle time of maximum 5 ms. It incorporates a serial I2C bus interface, with a 2.5V to 5.5V supply voltage range, making it versatile for various low-power and high-speed memory storage applications. The AT24CM01-SSHM-T is ROHS compliant, uses CMOS technology, and has a moisture sensitivity level of 1, indicating its robustness for use in a wide range of environmental conditions.

Industry Applications for AT24CM01-SSHM-T

The versatile features of the AT24CM01-SSHM-T potentially make it suitable for a broad range of industry applications, though it’s essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams. Here are some industries where the AT24CM01-SSHM-T might find use:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and other wearable technologies could utilize the EEPROM for storing user settings and data that needs to persist across device restarts and battery changes.
  • Industrial Automation: In industrial settings, this EEPROM might be used in automation controllers, sensors, and other monitoring systems that require the retention of calibration data, operational logs, or device configurations.
  • Computing and Data Storage: The AT24CM01-SSHM-T could be integrated into solid-state drives (SSDs), computer peripherals, or IoT devices for firmware storage, configuration parameters, or device state information.
  • Telecommunications: Network equipment such as routers, switches, and base stations might use this EEPROM for storing firmware, managing network configurations, and logging system events.
  • Smart Cities: Within smart city infrastructures, this part might be found in systems for traffic control, environmental monitoring, or public safety, storing critical data that helps in the decision-making processes and operational effectiveness of city services.

Note that the potential industry applications listed above are for illustrative purposes only and depend on the specific requirements of each application, including adherence to industry standards and validation against operational conditions.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad product line includes microcontrollers, analog, MEMS, and security devices, as well as wired and wireless connectivity products and a robust offering of memory devices, including EEPROMs. Microchip’s EEPROM technology, like the AT24CM01-SSHM-T, is used across various applications for its reliability, high endurance, and low-power consumption. EEPROMs from Microchip are designed for flexibility and ease of integration, making them suitable for a wide range of applications from industrial and automotive to consumer electronics.

Where to Find AT24CM01-SSHM-T by Microchip Technology Inc

For those interested in sourcing the AT24CM01-SSHM-T, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. This EEPROM and alternatives can be found under the EEPROMs subcategory within the Memory category. Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, NexGen Digital, and DigiKey, among others listed. However, to get the most accurate, up-to-date information on availability and competitive pricing, it is recommended to visit findchips.com.

Compare pricing for AT24CM01-SSHM-T and other EEPROMs / Memory at findchips.com