Overview of ASMB-TTF0-0A20B by Broadcom Limited
The ASMB-TTF0-0A20B is a high-performing triple color LED component developed by Broadcom Limited. This multi-color LED offers separated red, green, and blue elements, encapsulated in a small package designed for surface mount (SMD) installation. The device achieves a broad viewing angle of 110 degrees, thanks to its round lens shape, which aids in delivering consistent light output over a wide area.
The red, green, and blue LEDs provide a luminous intensity of 710 mcd, 1.84 cd, and 410 mcd, respectively, which is substantial for various application requirements. Each color operates at a forward current of 20mA and has respective forward voltages of 2.1V for red and 2.9V for both green and blue LEDs. It’s crucial to note that, despite the different voltage and brightness values, the components share a unified design that allows for seamless integration into electronic systems. The LEDs’ ability to produce a wide spectrum of colors, including white light when mixed, makes this component exceptionally versatile.
With a package that complies with the RoHS (Restriction of Hazardous Substances) directive, the ASMB-TTF0-0A20B ensures environmental safety by limiting the use of hazardous materials in electronics manufacturing. Furthermore, the LED is capable of operating within a temperature range of -40 °C to +100 °C, making it suitable for various environmental conditions. Additionally, it features a diffused lens type, which assists in distributing light more evenly, and a nominal wavelength specification for red, green, and blue, as 628 nm, 518 nm, and 467 nm respectively. These specifications underscore the device’s adaptability and efficacy for color-sensitive applications.
Highlighting its reliability and future availability, this LED component is categorized under the “Active” part life cycle code, indicating that Broadcom Limited intends to maintain its production for the foreseeable future. With a standard lead time of 12 weeks for factory orders, planning and procurement processes can be well managed for manufacturing routines requiring this specific part.
Industry Applications for ASMB-TTF0-0A20B
Given its robust design and advanced technical specifications, the ASMB-TTF0-0A20B LED is potentially suitable for a multitude of applications across various industries. Here are a few illustrative examples, noting that each application suggestion is conceptual and should be validated by engineering teams specific to the industry and application:
- Consumer Electronics: Portable devices such as smartphones, tablets, and wearables could potentially incorporate these LEDs for notification lights or display backlighting. The ability of the ASMB-TTF0-0A20B to blend colors allows for customizable notifications and accents in device design.
- Automotive: Although not specified for automotive standards like AEC-Q100 or AEC-Q101, in general, automotive interiors such as dashboard lighting, ambient lighting, or indicator lights might utilize such LEDs for their color mixing capabilities, helping to improve aesthetic appeal and functionality.
- Smart Cities: Lighting systems for parks, public spaces, or architectural elements could leverage the color mixing and intensity capabilities of this LED for decorative or informative lighting, assuming appropriate validation regarding outdoor suitability and longevity.
- Entertainment and Gaming: Consumer products such as gaming consoles, peripherals, and VR/AR devices could benefit from the dynamic color possibilities and brightness levels of these LEDs for immersive gaming experiences and user interfaces.
- Healthcare: Without specific mention of healthcare or medical imaging standards, general applications might include therapeutic devices requiring color light therapy, where specific wavelengths can potentially offer therapeutic benefits.
Note: These potential applications serve as conceptual illustrations only. Industry-specific standards, regulatory compliance, and detailed technical evaluation are crucial steps in the selection of electronic components for any project.
About Broadcom Limited
Broadcom Limited is a globally recognized leader in the development and manufacturing of a wide array of semiconductor devices, with a significant presence in the optoelectronics market. Within the realm of optoelectronics, and more specifically Visible LEDs, Broadcom offers a diverse portfolio of products designed to meet the demanding requirements of modern applications.
The company’s line of LED products, including the ASMB-TTF0-0A20B, showcases Broadcom’s commitment to providing high-performance, highly reliable optoelectronic components. These products are designed with the precision and innovation that come from years of research and development in the semiconductor industry. Broadcom’s dedication to quality and sustainability, including compliance with environmental regulations like RoHS, underlines its role as a responsible provider of technology solutions across various sectors.
Where to Find ASMB-TTF0-0A20B by Broadcom Limited
To source the ASMB-TTF0-0A20B LED component by Broadcom Limited, we recommend using findchips.com. Our platform provides comprehensive real-time data on stock levels, pricing, and distributor information. Historically, distributors like EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have listed this part. However, for the most current availability and pricing information, checking findchips.com directly ensures access to the latest data.
For those interested in exploring alternative parts or similar components offered by Broadcom Limited or other manufacturers within the Visible LEDs category, findchips.com also provides a powerful parametric search tool that can help identify the most suitable components for your needs.