Overview of 577202B00000G by BOYD Laconia
The 577202B00000G is a heat sink developed for efficient thermal management in electronic components. This part is characterized by its fin, transverse construction, and is designed for use with TO-220 package types, making it suitable for horizontal or vertical orientations. Manufactured from aluminum and finished with an anodized coating, it provides an effective means to dissipate heat with a thermal resistance rating of 24.4 Degree C/W. The compact dimensions, with a height of 19.05 mm, length of 13.21 mm, and width of 12.7 mm, make it an ideal choice for applications where space is at a premium. Its black color and fin orientation support both functionality and aesthetic integration within system designs.
Further details about this heat sink include compliance with Pb-Free and RoHS directives, ensuring its suitability for use in applications requiring environmentally friendly materials. Its part life cycle code indicates that it has been transferred, which may affect availability but not its application suitability. The heat sink‘s body material and construction contribute to its durability and heat dissipation efficiency, making it an excellent choice for managing thermal conditions in a wide range of electronic devices.
Industry Applications for 577202B00000G
The 577202B00000G, with its specific properties and characteristics, could potentially find applications across a variety of industries where heat management is crucial for device performance and longevity. While these industry applications are conceptual and would require further verification, here are several areas where this part might be used:
- Computing and Data Storage: In devices such as servers and storage systems, effective heat dissipation is critical to maintain performance and prevent overheating. The 577202B00000G might be used on voltage regulators or processors that employ the TO-220 package, enhancing system reliability.
- Consumer Electronics: Applications such as power supplies in gaming consoles or high-performance computing elements, where space is at a premium and efficient heat removal is necessary to avoid thermal throttling and ensure user safety, could benefit from this compact, efficient heat sink.
- Industrial Automation: Equipment such as motor drivers, power convertors, and control units that require stable operation in various thermal environments might integrate this heat sink to dissipate heat effectively, thereby ensuring consistent performance and extending the life of the components.
- Telecommunications: In telecommunications equipment like amplifiers or RF transceivers, managing the thermal profile is essential for signal integrity and long-term reliability. The 577202B00000G could be utilized to mitigate heat-related issues in these applications.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About BOYD Laconia
BOYD Laconia is part of the larger BOYD Corporation, a global leader in thermal management and environmental sealing solutions. The company specializes in the production of heat sinks and various thermal support devices designed to address the cooling needs of a wide range of industries. With a focus on innovation and quality, BOYD Laconia produces products like the 577202B00000G, demonstrating their capability in manufacturing efficient thermal solutions for electronic components. Their products are developed with the latest technologies to provide optimal performance in thermal management tasks. BOYD Laconia’s commitment to sustainability is reflected in their compliance with environmental standards such as RoHS and REACH, ensuring their products are not only effective but also environmentally responsible.
Where to Find 577202B00000G by BOYD Laconia
To purchase the 577202B00000G or to find alternative heat sinks that might be offered by BOYD Laconia or other manufacturers, it is recommended to utilize a comprehensive component search engine like findchips.com. This platform can provide current stock levels, pricing, and distributor information. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, to ensure access to the most current availability and competitive pricing, checking findchips.com is advisable.