PAP-02V-S by JST Manufacturing

Overview of PAP-02V-S by JST Manufacturing

The PAP-02V-S connector is a 2 position, 2.00mm pitch, crimp style female connector housing that features a secure locking mechanism. Manufactured by JST Manufacturing, it is a component of the PA Series, designed for board-to-cable connections. This connector’s specifications include a rectangular contact pattern designed to accommodate compatible contacts such as SPHD-001T-P0.5 and SPHD-002T-P0.5. The product boasts a variety of notable attributes including a lead-free and RoHS compliant construction, ensuring its suitability for use in environments prioritizing lead-free components.

It is characterized by a white polyamide 66 insulator material and offers a dielectric withstanding voltage of 800VAC, signaling its reliability in maintaining electrical isolation under high-voltage conditions. With an insulation resistance of 1 GΩ, this connector ensures minimal electrical leakage, a crucial factor for maintaining the integrity of signal transmissions. The connector also supports a rated current of 3A for signal applications, making it versatile for various electrical requirements.

The design of the PAP-02V-S emphasizes durability and ease of use, demonstrated by its UL 94V-0 flammability rating and secure locking feature for stable mounting. Its operating temperature range from -25 °C to 85 °C allows for use in a wide range of environmental conditions.

Industry Applications for PAP-02V-S

The versatility of the PAP-02V-S by JST Manufacturing, combined with its secure locking device and electrical characteristics, potentially makes it suitable for various industry applications. It is essential to note these potential applications are conceptual and should be further assessed by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Consumer Electronics: Due to its small size and reliability, the PAP-02V-S might potentially be employed in portable electronic devices, such as smartphones, tablets, and laptops, where secure and compact connections are essential.
  • Industrial Automation: In the field of industrial automation, the connector could possibly find its application in sensors, actuators, and control units that require dependable connections, especially in environments where vibration might dislodge connectors without secure locking mechanisms.
  • Electronic Manufacturing: For electronic manufacturing services (EMS) companies, this connector might be utilized in the production of printed circuit board assemblies (PCBAs) due to its ease of crimping and reliability, facilitating efficient assembly processes.
  • Aerospace and Defense: While not MIL-spec certified, similar parts with secure locking features are used in less critical aerospace or defense applications where connectors must remain mated despite exposure to stress and movement.

It is imperative to emphasize these potential applications are illustrative and require a comprehensive analysis to ensure the PAP-02V-S meets the necessary standards and performance criteria for the specific use case.

About JST Manufacturing

JST Manufacturing is a leading manufacturer of electrical connectors, including a wide range of Headers and Edge Type Connectors. The company is known for producing high-quality, reliable connectors for various applications, ranging from consumer electronics to industrial equipment. Their product portfolio includes not just the PAP-02V-S but also similar connectors designed to meet the diverse needs of the electronics industry. JST’s commitment to innovation and adherence to stringent quality standards has made its components widely accepted across numerous sectors. The PAP-02V-S exemplifies JST Manufacturing’s dedication to providing products that blend performance with practicality, making them a preferred choice for electronic assembly and manufacturing projects.

Where to Find PAP-02V-S by JST Manufacturing

To procure the PAP-02V-S connector, prospective buyers are advised to visit findchips.com. Here, you can find real-time inventory availability and pricing from various distributors. Though historically available from distributors such as LCSC, Component Electronics, Inc., PUI, TME, Quest Components, Bristol Electronics, Future Electronics, and DigiKey, it’s essential to rely on findchips.com for the most current stock levels and pricing information. Additionally, for those seeking alternative parts to PAP-02V-S, the Headers and Edge Type Connectors link can be used to explore other options offered by JST Manufacturing or different manufacturers, providing the flexibility to select the most suitable connector for your application.

Compare pricing for PAP-02V-S and other Headers and Edge Type Connectors / Connectors at findchips.com