CY7C65632-28LTXCT by Infineon Technologies AG

Overview of CY7C65632-28LTXCT by Infineon Technologies AG

The CY7C65632-28LTXCT is a sophisticated USB bus controller manufactured by Infineon Technologies AG. This device falls under the subcategory of Bus Controllers, a critical component group within the domain of Microcontrollers and Processors. With its high-speed functionality, the CY7C65632-28LTXCT operates as a USB Hub Controller in a slim 28-Pin QFN (Quad-Flat No-leads) package with an exposed pad, designed specifically for tape and reel (T/R) delivery.

As per its technical specifications, this part is fabricated using CMOS technology which contributes to its low power consumption and high-speed data processing capabilities. It supports bus compatibility with I2C and SPI protocols, offering a maximum clock frequency of 48 MHz. The part’s compliance with RoHS, and REACH standards indicates its environmental-friendly attributes. It’s also noteworthy that its operational temperature ranges up to 70°C, making it a reliable choice for commercial applications that do not experience extreme temperature variations.

Furthermore, the Infineon CY7C65632-28LTXCT is designed to cater to a broad spectrum of USB interfacing requirements owing to its universal serial bus controller type. With a nominal supply voltage of 3.3V, and peak reflow temperature tolerance up to 260°C, its physical and operational parameters make it suitable for diverse electronic applications.

Industry Applications for CY7C65632-28LTXCT

  • Consumer Electronics: The device could potentially power USB hub solutions within multimedia devices, gaming consoles, or personal computers, where multiple USB connections are necessary. Its low power consumption and fast data transfer rate make it an ideal candidate for these applications.
  • Computing and Data Storage: In server farms and data centers, reliable USB controllers are crucial for managing peripheral connections. This part could be utilized in the design of data storage systems requiring dependable USB connectivity.
  • Telecommunications: It might find use in telecommunications equipment, aiding in connectivity solutions for routers, modems, and network switches that require integrated USB interfaces for configuration or external connections.
  • Industrial Automation: The CY7C65632-28LTXCT might find a niche in industrial automation systems, potentially facilitating communication between control units and peripheral devices via USB interfaces, thus enhancing operational efficiency and data management capabilities.
  • Smart Cities: Within smart city infrastructure, this component could hypothetically provide the USB interfacing required for sensor networks, data collection terminals, and communication devices, contributing to the enhanced connectivity and information exchange across urban technologies.

Note: These potential industry applications are illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading provider in the field of semiconductors, offering a broad range of microcontrollers, processors, and especially Bus Controllers. In their portfolio, the CY7C65632-28LTXCT is a testament to Infineon’s commitment to delivering high-quality, robust semiconductor solutions. Infineon is known for its innovation in energy efficiency, mobility, and security.

Within the realm of Bus Controllers and more broadly, Microcontrollers and Processors, Infineon Technologies AG provides parts that are integral to powering modern electronic systems. Their products stand out for their reliability, performance, and the leading-edge technologies that go into their making, which are well-suited for a wide array of applications ranging from automotive to industrial automation, and beyond.

Where to Find CY7C65632-28LTXCT by Infineon Technologies AG

To procure the CY7C65632-28LTXCT or to explore alternative options within the broader category of Bus Controllers, one highly recommended approach is to utilize findchips.com. This platform enables users to check current stock levels, compare pricing, and find comprehensive part information from a variety of distributors. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part, but availability can vary.

For the most up-to-date information on stock and pricing, it’s best to visit findchips.com. The platform provides access to a wide inventory from reputable distributors worldwide, thereby ensuring that procurement professionals and engineers have the resources needed to source the right components efficiently.

Compare pricing for CY7C65632-28LTXCT and other Bus Controllers / Microcontrollers and Processors at findchips.com