XGL5030-472MEC by Coilcraft Inc

Overview of XGL5030-472MEC by Coilcraft Inc.

The XGL5030-472MEC by Coilcraft Inc. is a power inductor featuring a composite core within a Shielded SMD (Surface-Mount Device) package. Its rectangular 2221 chip package measures 5.48 mm in length, 5.28 mm in width, and has a height of 3.1 mm. This general-purpose inductor is designed with a single element and sports a tolerance of 20%. The component is notable for its 4.7 µH nominal inductance and a maximum rated current of 8.5 A, which speaks to its efficiency in power management applications. The low DC resistance value of 0.0245 Ω minimizes power losses, making it suitable for high efficiency circuits.

Compliance with RoHS and REACH highlights the commitment of Coilcraft to environmental standards, ensuring the XGL5030-472MEC is free from restricted hazardous materials. The component meets AEC-Q200 standards, indicating robustness for automotive applications. Operating temperature ranges from -40 °C to 125 °C, providing reliability across a broad spectrum of environmental conditions. Additionally, the XGL5030-472MEC is capable of sustaining a self-resonance frequency of 23 MHz and comes prepared for surface mounting with terminals finished in Tin/Silver (Sn96.5Ag3.5), suitable for a wide range of soldering techniques.

Industry Applications for XGL5030-472MEC

The broad specifications and features of the XGL5030-472MEC make it adaptable to a variety of sectors. While these applications are conceptual and require engineering verification for specific use, they illustrate the versatility of this inductor:

  • Automotive: Given its compliance with AEC-Q200 standards, the XGL5030-472MEC might potentially be utilized in power supplies within automotive electronics, including infotainment systems, ECUs (Engine Control Units), and LED lighting systems. The robust operating temperature range supports use in the variable environments commonplace in automotive applications.
  • Consumer Electronics: The device could possibly find use in consumer electronics like smartphones, tablets, and laptops, serving in power management modules due to its high current rating and low DC resistance, contributing to improved battery life and efficiency.
  • Telecommunications: In the telecommunications sector, this inductor might serve in RF power amplifiers or base station equipment, where its shielded design and composite core could reduce electromagnetic interference (EMI), a crucial factor in maintaining signal integrity.
  • Industrial Automation: The XGL5030-472MEC could potentially be used in power supply circuits within automation equipment, benefiting from its durability and efficiency in converting and managing power within industrial control systems.
  • Computing and Data Storage: For server farms and data centers, this inductor might possibly be applied in DC-DC converters, aiding in efficient power regulation across vast arrays of computing equipment, where maintaining energy efficiency and minimizing heat generation are of paramount importance.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide variety of Fixed Inductors, transformers, and RF chip inductors. Coilcraft products are known for their quality and performance in challenging applications. The company’s offerings, including the XGL5030-472MEC, span a vast range designed to meet the needs of virtually any electronic application, from consumer electronics to automotive power systems. Coilcraft’s emphasis on research, product development, and rigorous testing ensures that their inductors meet high standards for efficiency, reliability, and longevity. With a focus on precision and environmental compliance, Coilcraft continues to innovate and improve its product line, catering to the evolving needs of the electronics industry.

Where to Find XGL5030-472MEC by Coilcraft Inc

To source the XGL5030-472MEC, prospective buyers should consider leveraging the tools available on findchips.com. The site provides an easy-to-use platform where one can check the current availability and pricing of this inductor across various distributors. Historically, distributors such as Coilcraft Direct and DigiKey have stocked this part, indicating its broad acceptance and demand in the market. However, availability can vary, so it’s crucial to visit findchips.com for the latest stocking information.

For finding alternatives or similar parts, the Fixed Inductors section on findchips.com can help in identifying other products offered by Coilcraft Inc or different manufacturers that meet the requirements of a specific application.

Compare pricing for XGL5030-472MEC and other Fixed Inductors / Inductors at findchips.com