C0603C104K3RACTU by KEMET Corporation

Overview of C0603C104K3RACTU by KEMET Corporation

The C0603C104K3RACTU is a multilayer ceramic capacitor (MLCC) designed and manufactured by KEMET Corporation. This component features a capacitance of 0.1 µF with a voltage rating of 25V and a ±10% tolerance. It utilizes the X7R dielectric material which is known for its stable electrical properties across a wide range of temperatures, from -55°C to +125°C. The size is standard 0603 [1608 Metric], making it suitable for compact electronic designs. The C0603C104K3RACTU is designed for surface mount technology (SMT), ensuring ease of assembly in various manufacturing processes. Furthermore, this capacitor is fully compliant with RoHS standards, indicating that it is free from hazardous substances such as lead. Its packaging method is noted to be on a 7-inch reel, suitable for automated assembly processes, though unmarked. According to the findchips.com Part Data Attributes, the capacitor has a factory lead time of 42 weeks as of the current writing, highlighting the need for planning in procurement and production schedules.

Industry Applications for C0603C104K3RACTU

The versatile electrical characteristics and durable design of the C0603C104K3RACTU make it suitable for a wide range of industry applications. It’s important to note that these potential applications are conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Possible industry applications include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate the C0603C104K3RACTU for smoothing or decoupling applications due to its compact size, reliability over a wide temperature range, and general-purpose capacitance value.
  • Industrial Automation: In automated machinery and control systems, this capacitor could potentially be used in power supply circuits or sensor interfaces, where stable electrical performance across varying temperatures and environmental conditions is necessary.
  • Telecommunications: Equipment like routers, switches, and RF modules might leverage these capacitors for signal processing, given their stable capacitance over the X7R dielectric’s temperature range and tolerance to voltage variations.
  • Computing and Data Storage: In servers and storage systems, the C0603C104K3RACTU might serve in power regulation or filtering roles, where precision and reliability in electrical characteristics are critical for ensuring system stability.
  • Automotive: Though the part does not specifically list compliance with automotive industry standards such as AEC-Q100, similar components that do meet these standards could be used within vehicle electronic systems for functions ranging from engine control units to infotainment systems, where durability and performance under extreme conditions are crucial.

These potential industry applications are illustrative and require further verification to ensure compliance with specific standards and requirements.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components, specializing in passive electronic components like capacitors. Within the realm of capacitors, KEMET is particularly distinguished for its extensive range of Ceramic Capacitors, including the C0603C104K3RACTU. KEMET’s capacitors are known for their high quality, reliability, and innovative designs that meet the stringent requirements of various industries, including automotive, industrial, telecommunications, and consumer electronics, among others. The company’s focus on research and development has positioned it as a key supplier of electronic components that facilitate the advancement of technology in numerous fields.

Where to Find C0603C104K3RACTU by KEMET Corporation

To purchase or find more information about the C0603C104K3RACTU, visit findchips.com. Here, you can compare current pricing, check stock levels, and view detailed part information from various distributors. Historically, this part has been available through distributors such as Component Electronics, Inc., Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, among others. It is essential to visit findchips.com to get the latest availability and pricing information. You can also find alternate parts to the C0603C104K3RACTU that might be offered by KEMET Corporation or other manufacturers by searching for Ceramic Capacitors on the platform.

Compare pricing for C0603C104K3RACTU and other Ceramic Capacitors / Capacitors at findchips.com