ATXMEGA128A1-AU by Microchip Technology Inc

Overview of ATXMEGA128A1-AU by Microchip Technology Inc.

The ATXMEGA128A1-AU is a microcontroller (MCU) produced by Microchip Technology Inc. It falls under the AVR XMEGA series, designed for advanced applications requiring a mix of low power consumption, high performance, and integration. The MCU operates with an 8-bit processor, with some functionalities extending to 16-bit with certain peripherals, at a maximum clock frequency of 32 MHz. This device is housed in a 100-pin Thin Quad Flat Package (TQFP), making it suitable for compact, space-constrained designs. Notably, it boasts 128KB of flash memory for program storage, supporting complex applications without requiring external memory components.

This microcontroller is equipped with a wide array of features including Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), Direct Memory Access (DMA) channels, and a substantial number of input/output (I/O) lines. It maintains operation as low as 1.8V, at a minimum when operating at 12 MHz, enhancing its scope for battery-powered and portable applications. Moreover, it includes advanced interfacing capabilities with support for multiple serial communication interfaces. Reflecting Microchip’s commitment to quality and environmental standards, the ATXMEGA128A1-AU is both RoHS compliant and Pb-free, indicating its manufacture without the use of hazardous substances.

Industry Applications for ATXMEGA128A1-AU

The versatile features of the ATXMEGA128A1-AU microcontroller make it a potential candidate for various industry applications. It’s essential to note that while the following applications are conceptual, they underscore the component’s versatility across different sectors:

  • Consumer Electronics: With its high-speed performance and significant program memory size, the ATXMEGA128A1-AU might be used in advanced consumer electronics such as smart wearables, gaming devices, and home automation systems. Its low-power mode potentially supports battery longevity in portable devices.
  • Industrial Automation: The extensive number of I/O lines and the presence of DAC and DMA channels could make the ATXMEGA128A1-AU suitable for control systems in automated manufacturing environments, where precision and reliability are crucial. The industrial temperature range further supports its use in harsh industrial environments.
  • Telecommunications: In telecommunications equipment, the multiple serial communication interfaces offered by the ATXMEGA128A1-AU might help in the design of complex communication protocols. The high-speed clock frequency can enhance the processing capabilities required in networking hardware.
  • Agriculture Technology: For precision agriculture technologies such as automated irrigation systems and environmental monitoring sensors, the ATXMEGA128A1-AU’s low power consumption and robust ADC capabilities could allow for efficient and reliable operations over extensive periods.
  • Education and Research: In educational tools and research equipment, the ATXMEGA128A1-AU’s capacity for complex programming and various peripherals support may enable sophisticated learning modules and experiments, showcasing the practical applications of microcontrollers.

Note: These industry applications require thorough analysis by engineering and design teams to ensure the ATXMEGA128A1-AU meets specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product offerings are vast, spanning several industries and applications, with a specific emphasis on microcontrollers and processors. The company is known for its broad range of microcontrollers, including the AVR, PIC, and ARM-based MCUs, amongst which the ATXMEGA128A1-AU stands out for its advanced features aimed at high-performance and low-power consumption applications. Microchip’s microcontrollers are characterized by their ease of use, robust performance, and versatility, making them well-suited for a wide array of applications, from simple to complex.

Where to Find ATXMEGA128A1-AU by Microchip Technology Inc

To source the ATXMEGA128A1-AU microcontroller, prospective buyers are recommended to use findchips.com. This platform provides up-to-date information on stock levels, pricing from various distributors, and detailed part information. While historically, distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics have stocked the ATXMEGA128A1-AU, inventory levels and availability can fluctuate. Therefore, it is advisable to use Findchips to get current stock levels and competitive pricing. For those interested in alternative solutions or similar parts from Microchip Technology Inc or other manufacturers, the Microcontrollers section on Findchips will help in comparing options.

Compare pricing for ATXMEGA128A1-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com