NCP1075STCT3G by onsemi

Overview of NCP1075STCT3G by onsemi

The NCP1075STCT3G piece by onsemi is a high-voltage switching regulator designed for offline switched-mode power supplies (SMPS), encapsulated in a compact SOT-223 (TO-261) 4 lead package. With a power rating of 10W and operating in a flyback topology, this AC-DC converter supports an input voltage range from 85V AC to 265V AC, making it versatile for global applications across various AC mains. This device can provide an output voltage in the range of 6.1V to 8.6V. It’s designed for robust operation with an operating temperature range from -40°C to 125°C, underscoring its reliability in challenging environmental conditions. Furthermore, its compliance with RoHS standards ensures its compatibility with eco-friendly and lead-free manufacturing processes.

With a switching frequency up to 130 kHz, it enables designers to balance efficiency and component size, optimizing the design for various applications. Its SOT-223 package is notable for being small, making it an excellent choice for space-constrained applications. Additionally, the part features current-mode control, providing improved transient response and simplified loop compensation compared to other controls. Pincount is kept to a minimal four, simplifying integration into designs.

Industry Applications for NCP1075STCT3G

The versatile specifications and robust design of the NCP1075STCT3G make it potentially suitable for a wide range of industry applications. However, these potential industry applications are strictly conceptual/illustrative and need analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements. Here are a few possible use cases:

  • Consumer Electronics: Devices such as power adapters and chargers for smartphones, tablets, and laptops might utilize the NCP1075STCT3G. Its efficient power conversion and compact size potentially support the design of sleek, energy-efficient chargers.
  • Computing and Data Storage: For power supplies in desktops, servers, and NAS systems, where energy efficiency and reliability are crucial, the NCP1075STCT3G could potentially provide the desired performance due to its operational temperature range and power rating.
  • Industrial Automation: Equipment in this sector requires reliable power under varying conditions. The wide input voltage range and high-temperature tolerance of the NCP1075STCT3G might possibly suit it for power solutions in industrial control systems.
  • Smart Home Devices: Given the emphasis on energy efficiency and compactness in smart home technology, this component could potentially be used in the power supply design of smart thermostats, lighting, and other IoT devices within the home.

Note that the suitability of the NCP1075STCT3G for these applications would depend on further specific design and engineering considerations.

About onsemi

onsemi is a leading provider of semiconductor solutions, particularly excelling in the domain of power management and Switching Regulator or Controllers. Their product range is notable for innovative power and signal management, logic, discrete, and custom devices helping engineers solve their unique design challenges across automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. onsemi’s strengths in power management are evident in products like the NCP1075STCT3G, which showcases their capability in delivering high-performance, energy-efficient, and compact solutions for a wide array of power applications.

Where to Find NCP1075STCT3G by onsemi

For procurement teams and engineers looking to integrate the NCP1075STCT3G into their designs, finding a reliable distributor with available stock is essential. Historically, this component has been available at distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing information, visiting findchips.com is recommended. The site offers comprehensive, up-to-date listings for NCP1075STCT3G and other Switching Regulator or Controllers by onsemi and various manufacturers, simplifying the process of comparing and procuring electronic parts.

Compare pricing for NCP1075STCT3G and other Switching Regulator or Controllers / Power Circuits at findchips.com