Overview of CPC1926Y by IXYS Integrated Circuits Division
The CPC1926Y is a solid-state relay (SSR) equipped with a transistor output, designed for applications requiring high isolation voltage of up to 2500 V max. It adheres to rigorous standards, being both RoHS compliant and constructed lead-free. Its design a SIP-4 package maximizes board space while providing durability and high reliability. Offered by IXYS Integrated Circuits Division, a leader in the field of solid-state relay technology, its configuration is structured as SPST-NO (Single Pole Single Throw, Normally Open), with a maximum on-state current of 0.7 A and on-state resistance up to 1.4 Ω. This solid-state relay supports a maximum forward current of 0.05 A and operates within a wide range of temperatures: from -40 °C to 85 °C. Notable features include CMOS compatibility, high reliability, and recognition by UL standards. Its optoelectronic device type is classified as a transistor output SSR, underlining its solid role within the broad category of Solid State Relays in optoelectronics.
Industry Applications for CPC1926Y
The CPC1926Y solid-state relay’s unique attributes make it potentially suitable for a variety of industry applications, although its suitability for any given application requires analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Below are conceptual illustrations of industries where CPC1926Y could possibly find use:
- Industrial Automation: Its high isolation voltage and CMOS compatibility make it a potential choice for safety-critical processes. Devices like programmable logic controllers (PLCs) and motor controllers could potentially incorporate the CPC1926Y for its reliable switching capabilities.
- Telecommunications: Telecommunication equipment, which demands high reliability and compact design, could potentially incorporate CPC1926Y. Its robust isolation features might safely isolate sensitive components in networking hardware.
- Consumer Electronics: In devices requiring efficient power management and minimal on-state resistance, such as smart home devices, the CPC1926Y could potentially offer the required efficiency and reliability.
- Computing and Data Storage: Systems requiring reliable data signal switching with minimal loss, such as servers and storage arrays, might utilize CPC1926Y for its high isolation and low forward current features.
Please note that these potential industry applications are only conceptual/illustrative and require thorough evaluation.
About IXYS Integrated Circuits Division
IXYS Integrated Circuits Division, renowned for its solid-state technology expertise, specializes in the design and manufacturing of high-quality solid-state relays among other semiconductor products. Their portfolio, including the CPC1926Y, emphasizes high isolation voltages and robust packaging for a variety of applications within the optoelectronics spectrum. IXYS’s products consistently demonstrate a commitment to innovation, particularly in the realm of Solid State Relays, where their offerings stand out for their reliability, efficiency, and adherence to environmental standards such as RoHS. Their solid-state relays, including the CPC1926Y, provide compelling solutions across a broad range of applications, benefiting from IXYS Integrated Circuits Division’s extensive experience in integrated circuit technologies.
Where to Find CPC1926Y by IXYS Integrated Circuits Division
To source the CPC1926Y, findchips.com provides a comprehensive and up-to-date listing of available stock from distributors worldwide. For those seeking Solid State Relays or specifically the CPC1926Y, various distributors such as Ozdisan Elektronik have historically offered it, but availability can fluctuate. Therefore, to obtain the most current stock levels, pricing, and potential alternative parts offered by IXYS Integrated Circuits Division or other manufacturers, potential buyers should use the resources at findchips.com.