2295018-2 by TE Connectivity

Overview of 2295018-2 by TE Connectivity

The 2295018-2 is a splash-proof USB Type-C receptacle made by TE Connectivity, featuring dual surface mount technology (SMT) capability. This connector is designed to meet the USB 3.1 standard, ensuring high-speed data transfer and power delivery. It comes with a right-angle orientation for versatile PCB layouts and is equipped with 24 positions for comprehensive connectivity options. The connector’s contact material is made of a copper alloy, offering reliable electrical performance and durability. The entire unit is RoHS compliant, ensuring it meets global environmental standards for hazardous materials.

The attributes of the 2295018-2, such as its splash-proof design, make it particularly suitable for applications where the connector may be exposed to moisture, thereby enhancing device reliability under challenging environmental conditions. Its USB 3.1 compatibility ensures it can handle faster data transfer rates essential for modern digital devices. Moreover, its copper alloy contacts provide optimal electrical conductivity and corrosion resistance. With a lifecycle status of “Active” and a factory lead time of approximately 7 weeks and 5 days at the time of this writing, this connector remains a readily available choice for design engineers.

Industry Applications for 2295018-2

The versatility and high-specification attributes of the 2295018-2 make it suitable for diverse industry applications. However, it’s essential to note that the suitability and applicability in these sectors are conceptual and should be validated by engineering and design teams. The potential applications include:

  • Computing and Data Storage: The high-speed data transfer capability of USB 3.1 can significantly benefit external storage solutions, potentially enhancing data access and transfer rates for computing devices and servers.
  • Consumer Electronics: For devices such as smartphones, tablets, and laptops, the 2295018-2 could potentially offer a robust and reliable charging and data connectivity solution, particularly in devices where exposure to moisture is a concern.
  • Industrial Automation: In an industrial setting where machinery and control units may be exposed to harsher environments, the splash-proof feature of the 2295018-2 might provide an added layer of protection for data connections.
  • Telecommunications: Equipment such as networking hardware that requires high-speed data transmission might benefit from the technical specifications of the 2295018-2. Its durability and reliability could be particularly useful in outdoor or semi-outdoor installations.
  • Electronic Manufacturing: For the assembly of electronic devices that require a durable and high-performance USB connection, the 2295018-2 might be a suitable component, especially when considering its splash-proof design and copper alloy contacts.

It’s important to highlight that these applications are illustrative and necessitate further analysis to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for innovation and reliability in the electronics industry. In the realm of Telecom and Datacom Connectors specifically, TE Connectivity stands out for offering a wide range of high-quality connectors, including the 2295018-2. TE Connectivity’s product portfolio extends beyond USB connectors, encompassing a broad array of connector types that cater to various applications across multiple industries. Their commitment to engineering excellence and adherence to stringent quality standards make their products highly sought after in the design and manufacturing of electronic devices.

Where to Find 2295018-2 by TE Connectivity

To source the 2295018-2 connector or explore alternative Telecom and Datacom Connectors, visiting findchips.com is highly recommended. On findchips.com, you can compare current stock levels and pricing from a wide range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, for the most up-to-date availability and competitive pricing information, please check directly on findchips.com.

Compare pricing for 2295018-2 and other Telecom and Datacom Connectors / Connectors at findchips.com