SMBJ24A by Littelfuse Inc

Overview of SMBJ24A by Littelfuse Inc.

The SMBJ24A is a Transient Voltage Suppressor (TVS) diode, offering robust clamping capabilities with a unidirectional polarity designed to protect sensitive electronic equipment from voltage spikes and surges. Manufactured by Littelfuse Inc., this device features a 600W peak pulse power capability based on a 10/1000μs waveform, ensuring reliable protection for your circuits against transient voltage events. The SMBJ24A has a reverse standoff voltage of 24V and can clamp maximum voltages up to 38.9V, making it an effective solution for applications requiring precise voltage regulation.

Sporting a DO-214AA (SMB) package, this TVS diode integrates easily into a multitude of printed circuit board designs thanks to its small outline and surface mount technology. Specified with a minimum breakdown voltage of 26.7V and a maximum of 29.5V, it operates within a broad temperature range from -65°C to 150°C, accommodating various operating environments. Characterized by its excellent clamping capability, the SMBJ24A is also notable for its adherence to regulatory standards, being RoHS compliant while not being lead-free, and is recognized under qualifications including IEC-61000-4-2, 4-4; and is UL recognized for safety.

Industry Applications for SMBJ24A

The SMBJ24A’s performance specifications and protective characteristics make it a versatile component across various fields. While potential applications span multiple industries, here are illustrative examples highlighting where the SMBJ24A might be exceptionally beneficial:

  • Telecommunications: Within telecommunications infrastructure, the SMBJ24A could potentially be utilized to protect sensitive communication equipment from transient voltages caused by lightning strikes or power surges. Its excellent clamping capability ensures that equipment such as routers, switches, and modems are safeguarded against unexpected voltage spikes.
  • Consumer Electronics: In consumer electronics such as smartphones, laptops, and tablets, the SMBJ24A might serve to protect sensitive components from electrostatic discharges (ESD) and other voltage-induced failures. The device’s small footprint and effective clamping performance are vital for the compact and densely packed circuits found in modern electronics.
  • Industrial Automation: The robust nature of the SMBJ24A makes it a potential candidate for industrial automation systems where equipment must operate reliably in the presence of high-voltage transients. It might protect PLCs, sensors, and drives from various electrical noise and surges, ensuring consistent operation and system integrity.
  • Computing and Data Storage: In data centers and computing applications, the SMBJ24A could be used to secure critical infrastructure against power anomalies. Protecting servers, storage devices, and network hardware from voltage transients is crucial to maintain data integrity and availability.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the field of circuit protection, offering a wide array of innovative and high-quality components including Transient Suppressors, fuses, and more. In the realm of Transient Suppressors, SMBJ24A is just one example of Littelfuse’s commitment to providing advanced protection solutions that meet the demanding requirements of modern electronics. Littelfuse designs its products with the goal of enhancing safety and reliability in a wide range of industries, making them a preferred choice for engineers and procurement specialists alike. Their offerings are not limited to TVS diodes but extend to a diverse portfolio designed to protect against a broad spectrum of electrical hazards.

Where to Find SMBJ24A by Littelfuse Inc

To procure the SMBJ24A, prospective buyers are recommended to utilize findchips.com, where they can research availability and compare pricing from various distributors. While historically available from Distributors such as Wuhan P&S, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, stock levels and pricing are subject to change. Hence, checking findchips.com directly will provide the most up-to-date information. Additionally, for those seeking alternate parts to the SMBJ24A that might be offered by Littelfuse Inc or other manufacturers, Transient Suppressors on findchips.com is an excellent resource for comparison and alternative options.

Compare pricing for SMBJ24A and other Transient Suppressors / Diodes at findchips.com