Overview of 350180-2 by TE Connectivity
The 350180-2 by TE Connectivity is a Test Probe Receptacle specifically designed to be mounted on a PCB (Printed Circuit Board). It features a red insulator color and is intended for use in electrical testing applications where a temporary connection for test or measurement is required. The part name suggests it may be custom or specialized for certain applications (“SPCL”), emphasizing its unique design for specific testing scenarios. With a current rating of 4.75A and a mounting hole diameter of 1.372mm, this product is designed for robust testing environments. Its connector is also red, underlining the standardized color coding for easy identification during testing processes. It is RoHS compliant, ensuring it meets the latest environmental standards that restrict the use of certain hazardous materials.
The electronic part falls under the subcategory of Other Interconnects within the broader category of Connectors, highlighting its role in providing solutions for test and measurement applications. Additional attributes from the Part Data Attributes include a polyamide additional feature, signifying durability and resistance to a wide temperature range (-55°C to 85°C), and a PCB mounting type, indicating its design for direct attachment to printed circuit boards through soldering. Its status as an “Interconnection Device” with a single port also indicates its specialized function for making or breaking electrical connections.
Industry Applications for 350180-2
The characteristics of the 350180-2 by TE Connectivity suggest it might be suitable for a variety of industries where testing and measurement are integral to product development, quality control, or maintenance. However, its specific applications in these industries would hinge on the particular requirements of the projects and devices involved. Below are potential industries that might find the 350180-2 useful, though it’s important to note that these associations are conceptual and any specific applications should be thoroughly vetted by engineering and design teams.
- Electronic Manufacturing: In the fabrication and testing of electronic components and devices, where precise measurements and testing are crucial for ensuring quality and performance. The 350180-2 could potentially be used in testing stations.
- Telecommunications: For the testing of communication devices and infrastructure, ensuring reliable connections and performance are maintained. The probe’s high current rating might be beneficial in environments requiring robust testing procedures.
- Consumer Electronics: In the development and quality assurance of consumer tech products like smartphones, tablets, and wearables, where its compact size might be particularly advantageous for densely packed PCBs.
- Computing and Data Storage: For testing components within computers and data storage devices, ensuring they meet the necessary performance criteria. The operating temperature range of the 350180-2 allows for its use in varying environments.
- Education and Research: Within laboratory settings and educational institutions where various electronic circuits and prototypes are often constructed for study and experiment, providing a reliable connection point for measurements.
Note that these potential industry applications are illustrative and mandate analysis and verification by professional teams to ensure compliance with all relevant standards and specific needs of the application.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectors and sensors for a multitude of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, oil and gas, consumer electronics, and more. Their extensive product range spans from simple connectors to complex electronic sensors, marking their pivotal role in shaping connected solutions across diverse sectors. Within the realm of Other Interconnects, TE Connectivity demonstrates its expertise through products like the 350180-2, which exemplify their commitment to reliability, precision, and innovation. This dedication is further evident in their embracement of rigorous industry standards, ensuring their components meet the highest criteria of performance and environmental compliance.
Where to Find 350180-2 by TE Connectivity
For those looking to procure the 350180-2, visiting findchips.com is a strategic first step. On our website, you can research and compare pricing and stock levels for the 350180-2 across multiple distributors. Historically, distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and Mouser Electronics have been known to stock this part. However, the stock levels and availability can fluctuate, so it’s crucial to findchips.com for the most current information. Interested parties can also explore alternatives within the category of Other Interconnects, potentially finding other parts offered by TE Connectivity or different manufacturers that meet their specific requirements.