FT232RNL-REEL by FTDI Chip

Overview of FT232RNL-REEL by FTDI Chip

The FT232RNL-REEL is a crucial component in the electronic part category, falling under the subcategory of Bus Controllers within the broader arena of Microcontrollers and Processors. Manufactured by FTDI Chip, it is recognized for its role as a USB Bus Controller. This part, which is enveloped in a PDSO28, SSOP-28 package, offers a compact solution with its small, shrink pitch package style (SSOP28, .3) and its rectangular shape designed for surface mounting. The FT232RNL-REEL utilizes CMOS technology, ensuring low power consumption while providing efficient functionality.

This controller is characterized by its dual terminal position with gull-wing terminal form, facilitating easier soldering and mounting on a variety of PCBs. It supports a universal serial bus (USB) interface with UART bus compatibility, making it adaptable for a myriad of USB communication tasks. With a maximum clock frequency of 12.02 MHz and data transfer rates reaching up to 60 MBps, it is built for high-speed data exchange applications. The part operates within a wide temperature range from -40 °C to 85 °C, suitable for diverse environmental conditions. Additionally, it adheres to several compliance standards, including RoHS and REACH, ensuring it meets the regulatory requirements for global distribution and usage.

Industry Applications for FT232RNL-REEL

The versatile features of FT232RNL-REEL may lend it to a wide range of industries and applications. It is probably most recognized in the Computing and Data Storage sectors, where high-speed data transfer and reliable USB communication are paramount. Below are a few applications where it could significantly contribute:

  • Computing Devices: The FT232RNL-REEL can be integrated into desktops, laptops, and servers requiring USB to UART conversion. Its high data transfer rate makes it suitable for external communication devices.
  • Industrial Automation: In industrial control systems, the FT232RNL-REEL may be used for programming and communication purposes, offering a reliable interface for data logging and machinery control.
  • Consumer Electronics: Devices such as digital cameras, gaming consoles, and peripherals could utilize the FT232RNL-REEL for fast data transfers and efficient connectivity.
  • Healthcare Equipment: Medical devices requiring data communication between sensors and computers may benefit from the FT232RNL-REEL’s high-speed capabilities and reliable USB functionality.

Given its universal bus compatibility, broad operating temperature range, and high-speed performance, the FT232RNL-REEL could potentially enhance the functionality and reliability of equipment across these applications.

About FTDI Chip

FTDI Chip is a leading manufacturer specializing in Microcontrollers and Processors, particularly well-regarded in the realm of Bus Controllers. The FT232RNL-REEL is one of their standout products, showcasing their commitment to high-quality and high-performance USB solutions. FTDI Chip designs and produces a wide array of electronic components that cater to the needs of various sectors, including computing, industrial, consumer electronics, and more. Their products, including the FT232RNL-REEL and similar parts, are acclaimed for their reliability, versatility, and the technological innovation they bring to the market.

Where to Find FT232RNL-REEL by FTDI Chip

To source the FT232RNL-REEL or explore alternative options, potential buyers are encouraged to visit findchips.com. Here, they can find comprehensive listings, including current stock levels and pricing from multiple distributors. For those interested in this component for their applications, it has historically been available from distributors such as Newark, DigiKey, Mouser Electronics, and Farnell, among others. However, inventory can fluctuate, so it is best to check findchips.com for the most up-to-date availability and pricing. Additionally, for those seeking alternatives or similar parts by FTDI Chip or other manufacturers, the Bus Controllers category on FindChips provides a wealth of options to suit different requirements.

Compare pricing for FT232RNL-REEL and other Bus Controllers / Microcontrollers and Processors at findchips.com