AD7716BSZ by Analog Devices Inc

Overview of AD7716BSZ by Analog Devices Inc.

The AD7716BSZ is a CMOS, 4-Channel, 22-Bit Data Acquisition System from Analog Devices Inc., designed to capture high-precision analog signals in digital form. Operating with a delta-sigma analog-to-digital converter (ADC) technology, this particular part offers exceptional accuracy and resolution, making it an ideal choice for applications requiring precise data analysis. Encased in a compact, plastic QFP-44 (Quad Flat Package, 44-pin), the AD7716BSZ is capable of operating across a wide temperature range from -40 to 85°C, accommodating various industrial environments.

Focused on high-performance data acquisition, the AD7716BSZ supports a nominal supply voltage of 5V and has a maximum supply current of 7.5 mA. This component manages analog input voltages between -2.5V to 2.5V, underlining its capability to handle bipolar signals. Its digital output is provided in a 2’s complement binary format via a serial interface, indicating the versatile connectivity options it supports. With a linearity error maxing out at 0.006%, this ADC ensures highly accurate signal conversion minimizing data distortion.

The AD7716BSZ, classified under the Analog to Digital Converters subcategory, boasts features like sample and hold functionality, a moisture sensitivity level of 3, and is built using CMOS technology. Its compliance with the RoHS standards, having an ECCN code of “EAR99” and HTS code of “8542.39.00.01”, also ensures it meets global environmental and trade requirements.

Industry Applications for AD7716BSZ

The AD7716BSZ’s precise data acquisition capabilities make it applicable across a broad array of industries. Its high resolution and low linearity error potentially align with the demanding requirements of various specialized fields. However, it’s important to note these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application needs.

  • Industrial Automation: In industrial environments, accurate monitoring and control of processes are critical. The AD7716BSZ could potentially be used in sensors and actuators for precise feedback and control mechanisms, contributing to more efficient and reliable manufacturing processes.
  • Environmental Monitoring: For applications requiring the measurement of environmental parameters such as temperature, humidity, or air quality, the high accuracy and resolution of the AD7716BSZ might make it a suitable choice for data loggers and monitoring stations.
  • Medical Imaging: In medical diagnostics, capturing detailed and precise data is vital. The AD7716BSZ might be utilized in imaging equipment, potentially improving the quality of images and thus aiding in more accurate diagnoses.
  • Consumer Electronics: High-fidelity audio devices and precision sensors in consumer electronics could benefit from the high-resolution analog-to-digital conversion offered by the AD7716BSZ, potentially enhancing user experience through superior sound quality and device responsiveness.
  • Computing and Data Storage: For systems requiring robust data acquisition capabilities, such as specialized computing platforms and large data storage facilities, the AD7716BSZ might provide the necessary precision in monitoring and controlling system parameters.

Note that these illustrative applications require adherence to relevant standards and verification by professional design teams to ensure reliability and compliance.

About Analog Devices Inc.

Analog Devices Inc. is an established leader in the manufacturing of electronic components, with a particular emphasis on Analog to Digital Converters and general Converter technologies. The AD7716BSZ is just one example of their extensive lineup, showcasing their commitment to high-quality, precise, and reliable electronic components. Analog Devices Inc. is known for its innovative approach, utilizing advanced technologies and materials to meet the complex needs of modern electronic systems across various industries.

By offering a wide range of products, including variations of analog to digital converters, Analog Devices Inc. caters to the needs of different applications, ensuring customers can find exactly what they need for their specific use cases. Their products stand out due to their performance, durability, and compliance with international standards, making them a go-to choice for professionals in the electronics field.

Where to Find AD7716BSZ by Analog Devices Inc

To find the AD7716BSZ for your project or to consider alternatives, the ideal starting point is findchips.com. This platform allows users to compare pricing, check current stock levels, and view technical specifications not only for the AD7716BSZ but also for a wide range of Analog to Digital Converters from Analog Devices Inc. or other manufacturers. Historically, distributors such as Chip1Stop, Richardson RFPD, TME, Rochester Electronics, Quest Components, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell have listed the AD7716BSZ. However, availability can fluctuate, so visiting findchips.com will provide the most up-to-date information on distributors and stock levels.

Compare pricing for AD7716BSZ and other Analog to Digital Converters / Converters at findchips.com