FSV1060V by onsemi

Overview of FSV1060V by onsemi

The FSV1060V is a 10 A, 60 V ultra-low VF Schottky Rectifier, crafted to be part of high-efficiency power management solutions. Manufactured by onsemi, this rectifier is designed to optimize the balance between forward voltage drop (VF) and reverse leakage current, yielding a component that supports applications requiring high current density and efficiency. The device is encapsulated in a TO-277 package, known for its compact, surface-mountable design that facilitates efficient thermal management and minimal PCB space usage.

This Schottky rectifier is specified with a maximum forward voltage of 520 mV, ensuring low power losses during operation, and is capable of handling a surge current up to 280 A, which is critical for applications undergoing abrupt current increases. The component is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment. Reflecting its utility in general-purpose applications, the FSV1060V’s silicon diode element material provides reliable performance across a broad operating temperature range from -55 °C to 150 °C.

Given its packaging and performance parameters, the FSV1060V is an excellent choice for designers focusing on efficiency and power density. Although the part is categorized as active, and the factory lead time is reported to be 53 weeks, 4 days as of the current writing, this timeline may vary based on manufacturing demands and supply chain conditions.

Industry Applications for FSV1060V

The ultra-low VF and high surge current capability of the FSV1060V make it well-suited to a variety of applications across several industries. Here are potential applications in selected industries:

  • Consumer Electronics: In devices requiring efficient power conversion and management, such as smartphones, tablets, and laptops, the FSV1060V could potentially be utilized in their charging circuits or power supply units to enhance battery charging efficiency and operational reliability. The low forward voltage drop feature specifically supports prolonged battery life and lower heat dissipation.
  • Industrial Automation: Power supplies within industrial equipment, such as automated assembly lines or robotics, might benefit from the incorporation of the FSV1060V to improve system efficiency and resilience against power surges, contributing to overall equipment reliability and performance.
  • Renewable Energy Systems: In solar power inverters or wind turbine power systems, the FSV1060V could be theoretically employed in power conversion processes to ensure minimal energy loss and robust protection against reverse currents, supporting the sustainability objectives of these technologies.
  • Telecommunications: Telecom equipment, including transmitters and base station power supplies, might incorporate the FSV1060V to stabilize operational efficiency and safeguard against voltage irregularities, assisting in the delivery of consistent communication services.
  • Automotive: Though specific compliance with automotive standards such as AEC-Q100, AEC-Q101, was not mentioned, devices similar to the FSV1060V that meet these standards might be used in electric vehicles (EVs) and hybrid systems for charging circuits, power conversion units, and inverter applications, given the pivotal role of efficiency and reliability in automotive power systems.

Note that these potential industry applications are solely illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific standards and application requirements.

About onsemi.

onsemi is a leading semiconductor manufacturer known for its innovative products in power management, discrete, logic, signal processing, and custom devices. Within the domain of diodes, and especially Rectifier Diodes, onsemi offers a wide range of products, including the FSV1060V. The company’s focus on energy-efficient solutions and robust design makes its components widely compatible with a vast array of electronic applications. onsemi’s dedication to quality and performance, along with its adherence to environmental standards like RoHS compliance, positions its offerings, such as the FSV1060V, as attractive options for designers seeking reliability and efficiency.

Where to Find FSV1060V by onsemi

To source the FSV1060V, findchips.com serves as a comprehensive resource for checking current stock levels and pricing from a variety of distributors. For those considering this particular Schottky Rectifier, or looking for alternate parts, utilizing the dedicated Rectifier Diodes page on findchips.com will provide options from onsemi and other manufacturers. Historically, the FSV1060V has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics, among others. However, for the most current information on availability and pricing, it’s recommended to conduct a direct search on findchips.com.

Compare pricing for FSV1060V and other Rectifier Diodes / Diodes at findchips.com