Overview of 1777989 by Phoenix Contact
The 1777989 by Phoenix Contact is a barrier strip terminal block designed to facilitate simple and secure wire-to-board and wire-to-wire connections. It supports a wire cross-section of 2.5 mm2 and is rated for 12A and 320V. This single-deck, single-row terminal block features two connection points with a pitch of 5.08mm, ensuring adequate space for wiring while maintaining a compact footprint. The part’s screw fastening method provides a reliable mechanical and electrical connection, suitable for a wide range of industrial and commercial applications.
This product is compliant with several safety standards, including CB, CSA, CUL, DNVGL, EAC, and RS, which underscores its suitability for various international markets. Additionally, it is made from materials that meet the UL 94V-0 flammability standard and is constructed with PA (Polyamide) for durability and resistance to environmental factors. The 1777989 also boasts RoHS and REACH compliance, making it an environmentally friendly option for projects requiring adherence to current electronic manufacturing standards.
It is classified under the Terminals and Terminal Blocks subcategory of Terminal Blocks, indicating its primary use in creating organized and secure electrical connections in various electronic assemblies.
Industry Applications for 1777989
The versatility of the 1777989 terminal block allows for its potential use across multiple industries. These applications are conceptual and would require verification for compliance and suitability by engineering and design teams:
- Industrial Automation: The robust design and safety certifications make it potentially suitable for use in control systems, power distribution, and sensor interfaces within automated manufacturing lines.
- Computing and Data Storage: Given its rated current and voltage, the terminal block might be used in power supply units, server installations, and network infrastructure where secure and reliable connections are vital.
- Transportation and Logistics: With the applicable safety approvals, it could be used in electrical systems within transportation infrastructure, including railway signaling, airport lighting, and vehicle charging stations.
- Consumer Electronics: The terminal block’s compact size and ease of use may make it suitable for power and signal connections in home appliances and entertainment systems.
- Agriculture Technology: Its reliability under various environmental conditions could make it ideal for deployment in farming and agricultural equipment, especially in systems requiring power distribution and sensor data collection.
Note that these potential industry applications are illustrative and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. With a strong focus on innovation and quality, Phoenix Contact offers a broad range of Terminal Blocks, including products similar to the 1777989. These products are designed to meet the demanding requirements of a wide range of applications, ensuring reliability, efficiency, and safety.
Phoenix Contact’s commitment to excellence extends to their variety of terminal blocks, which are utilized in countless industries worldwide. Their terminal blocks, including the 1777989, are known for their robustness, ease of use, and versatility, making them a preferred choice for professionals seeking reliable connectivity solutions.
Where to Find 1777989 by Phoenix Contact
To purchase the 1777989, buyers should consider utilizing findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. While this part has historically been available from distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, and Component Electronics, Inc, among others, it’s essential to use FindChips to get the most current stock levels and competitive pricing information.
In addition to the 1777989, FindChips also offers a comprehensive selection of Terminals and Terminal Blocks from Phoenix Contact and other manufacturers. This resource is invaluable for engineers and procurement specialists looking to source specific parts or to explore alternatives that might better suit their project requirements.