MK64FN1M0VMD12 by NXP Semiconductors

Overview of MK64FN1M0VMD12 by NXP Semiconductors

The MK64FN1M0VMD12 is an IC microcontroller that features a 32-bit processing core using the ARM Cortex M4 architecture, capable of running up to 120 MHz. It is equipped with 1MB of flash memory and operates within a voltage range of 2.5V to 3.3V. This component comes in a 144-pin MAPBGA (Molded Array Process Ball Grid Array) package. One notable aspect of this microcontroller is its comprehensive package designed for a wide range of applications requiring high processing power, low power consumption, and significant memory capacity. The MK64FN1M0VMD12’s attributes make it an excellent choice for advanced embedded systems.

The component has RoHS compliance, affirming its manufacturing process excludes hazardous substances, making it environmentally friendly and suitable for global deployment. The microcontroller supports multiple peripherals, including ADC (Analog to Digital Converter), DAC (Digital to Analog Converter) channels, DMA (Direct Memory Access) channels, and PWM (Pulse Width Modulation) channels, enhancing its adaptability to various tasks. With an operating temperature range of -40 °C to 105 °C, it ensures reliability across various environmental conditions. Furthermore, its inclusion of extensive I/O options with 100 lines allows for versatile connectivity.

Industry Applications for MK64FN1M0VMD12

The MK64FN1M0VMD12 microcontroller, given its features and performance capabilities, might serve a variety of industries. Here are potential applications, albeit these applications are conceptual and require verification by engineering and design teams for specific requirements.

  • Industrial Automation: This sector could potentially utilize the microcontroller for control systems, sensors, and automation equipment. Its high-speed processing and ample GPIO (General-Purpose Input/Output) make it suitable for complex tasks like motion control and process automation.
  • Consumer Electronics: In consumer devices such as smart home gadgets or advanced wearables, the MK64FN1M0VMD12 could provide the necessary computing power for user interfaces, connectivity, and sensor data processing, possibly enhancing the user experience through fast and responsive applications.
  • Internet of Things (IoT): IoT devices, requiring efficient power management for prolonged battery life and the capability to handle various input/output operations, might benefit from this microcontroller. Its low power consumption paired with high processing prowess makes it a potential fit for smart city infrastructure, connected health devices, and agricultural sensors.
  • Security and Surveillance: Given its robust processing capabilities and support for multiple I/O options, the microcontroller could be utilized in security cameras, access control systems, and intrusion detection systems, where fast data processing and peripheral connectivity are crucial.
  • Telecommunications: This sector may leverage the microcontroller for networking equipment, including routers and wireless access points, where efficient data processing and reliable operation in varying temperature conditions are necessary.

Note that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, particularly known for its significant contributions to the Microcontrollers and Processors segments. The company designs and manufactures a variety of microcontroller units (MCUs) for automotive, industrial, and consumer markets. The MK64FN1M0VMD12 is part of their broad portfolio, which also includes families like the LPC for general-purpose applications, the Kinetis for low power and IoT applications, and the i.MX range for multimedia and high-performance applications. NXP focuses on providing solutions that leverage advanced processing capabilities, security features, and connectivity to meet the evolving needs of complex electronic systems.

Where to Find MK64FN1M0VMD12 by NXP Semiconductors

To procure the MK64FN1M0VMD12 microcontroller for your projects, consider researching available inventory and latest pricing on findchips.com. This platform provides access to real-time stock levels from multiple distributors worldwide. Historically, distributors like Win Source Electronics, Chip1Stop, Avnet Americas, and DigiKey have carried this part. While past availability does not guarantee current stock, these distributors, among others, regularly update their inventory on FindChips. To explore alternatives or similar parts offered by NXP Semiconductors or other manufacturers, utilize the site’s comprehensive search for Microcontrollers. This wealth of options ensures that you can make well-informed procurement decisions for your specific application needs.

Compare pricing for MK64FN1M0VMD12 and other Microcontrollers / Microcontrollers and Processors at findchips.com