B2B-XH-A(LF)(SN) by JST Manufacturing

Overview of B2B-XH-A(LF)(SN) by JST Manufacturing

The B2B-XH-A(LF)(SN) is a XH Series 2.5 mm pitch wire-to-board, shrouded header connector, a high-quality board connector manufactured by JST Manufacturing, characterized by its 2 contacts arranged in a single row. This male connector features a straight mounting style with solder terminals for secure attachment to circuit boards. It is ROHS compliant, signaling adherence to hazardous materials standards. As a part of the Headers and Edge Type Connectors category, it boasts attributes such as a shrouded, top entry design and a small body size, making it a compact and versatile connector solution. The connector is designed for general purpose use, with a polarization key to ensure correct insertion and a locking feature for a secure connection.

Industry Applications for B2B-XH-A(LF)(SN)

This connector may find its applications in a multitude of industries, leveraging its compact design and the capability to facilitate reliable connections in electronic devices. Given its specifications and design, it could be particularly suited for:

  • Consumer Electronics: Ideal for compact devices needing reliable connections, such as smartphones and tablets.
  • Automotive: Potential use in vehicle electronics for sensor connections, infotainment systems, and lighting.
  • Industrial Automation: Suitable for control systems, sensors, and robotics requiring compact and robust connections.
  • Healthcare: May be suitable for medical devices and diagnostic equipment where space is at a premium and reliable connections are crucial.

These applications benefit from the B2B-XH-A(LF)(SN)’s characteristics like the 1000VAC dielectric withstanding voltage and the ability to operate within a wide temperature range (-25°C to 85°C), ensuring performance in a variety of settings.

About JST Manufacturing

JST Manufacturing has a reputable history of producing a wide array of connectors, including headers and edge type connectors similar to B2B-XH-A(LF)(SN). Known for its commitment to quality and innovation, JST Manufacturing is a leading provider in the connectors market segment. The company caters to a broad spectrum of industries ranging from consumer electronics to automotive and industrial applications. JST’s product offerings are diverse, enabling solutions for various electrical and electronic connection needs. The B2B-XH-A(LF)(SN) is an embodiment of JST’s dedication to providing reliable and efficient connection solutions.

Where to Find B2B-XH-A(LF)(SN) by JST Manufacturing

For those considering the B2B-XH-A(LF)(SN) for their application, it is advisable to conduct thorough research on availability and pricing. A reliable source for this information is findchips.com. Here, you can compare current stock levels and pricing from several distributors. For additional options, exploring other Headers and Edge Type Connectors may provide alternate solutions that could meet specific requirements. Historically, this part has been available from distributors such as Future Electronics, Heilind Electronics, Bristol Electronics, and Quest Components, among others. However, stock levels and availability may change, so checking findchips.com for the latest information is recommended.

Compare pricing for B2B-XH-A(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com