NC7SZ32M5X by onsemi

Overview of NC7SZ32M5X by onsemi

The NC7SZ32M5X by onsemi is part of the TinyLogic UHS (Ultra High-Speed) series and serves as a 2-input OR gate. This component is housed in a compact SOT-23-5 package, making it suitable for applications where space is at a premium. With support for a wide supply voltage range from 1.65V to 5.5V, it offers flexibility in various power environments. The part is characterized by its low output current of 32mA and features two inputs, adhering to the need for basic yet essential logic functions in complex circuits.

This OR gate is designed with CMOS technology and is notable for its high speed, boasting a propagation delay (tpd) of 12.7 ns at nominal voltage. Its logic family/base number is NC7S32. The device is also compliant with several key industry standards, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), indicating its suitability for use in markets with strict environmental regulations. The NC7SZ32M5X’s package is made from plastic/epoxy, and it is specified for industrial temperature ranges from -40 °C to 85 °C.

Another noteworthy attribute of this OR gate is its moisture sensitivity level (MSL) of 1, which denotes a high level of reliability and longevity in varied environmental conditions. It is also equipped with a gull-wing terminal form and a matte tin terminal finish, which aids in solderability and connectivity. Its small physical dimensions, with a length of 2.9mm and a width of 1.6mm, combined with a seated height maximum of 1.45mm, further emphasize its suitability for densely packed electronic assemblies.

Industry Applications for NC7SZ32M5X

The following are conceptual use cases for the NC7SZ32M5X within various industries. It’s important to note that these potential applications require further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements:

  • Consumer Electronics: The NC7SZ32M5X might be used in portable electronic devices like smartphones, tablets, or wearable technologies. Its compact size and low power consumption potentially make it ideal for small, battery-powered devices where efficiency and space-saving are paramount.
  • Computing and Data Storage: In computer hardware and peripherals, such as SSDs or memory modules, this OR gate could possibly be involved in data path management circuits. The fast propagation delay and low operating voltages are suitable properties for high-speed data processing and storage solutions.
  • Telecommunications: For networking equipment, including switches and routers, the high-speed nature of the NC7SZ32M5X could potentially support logic functions critical to packet switching and routing algorithms, optimizing signal direction and decision-making processes.
  • Industrial Automation: Automation controllers and sensors might utilize the NC7SZ32M5X for processing control signals. Its wide operating temperature range and speed might be beneficial in harsh industrial environments that demand quick response times and reliability.
  • Automotive: Though this part is not specifically listed as AEC-Q100 compliant, general-purpose OR gates like the NC7SZ32M5X could theoretically find application in non-critical automotive electronics, subject to rigorous validation for automotive standards. Such applications might include infotainment systems or vehicle interior lighting control circuits.

Note: These potential industry applications are illustrative and require verification for compliance and suitability by specialized design teams.

About onsemi

onsemi is a leading supplier of semiconductor-based solutions, aiming at driving energy-efficient innovations across a wide range of sectors. The company has a strong portfolio within the Logic category, especially in Gates, where products like NC7SZ32M5X represent their commitment to high-performance and miniaturization in logic devices. With an emphasis on sustainability and efficiency, onsemi ensures that its products, including various OR gates and other logic components, meet stringent environmental standards, which is evident in their RoHS and REACH compliance.

Through continuous development in semiconductor technology and a dedication to innovation, onsemi serves a multitude of market segments, providing components that enable the foundation of modern electronics. Their logic devices, including OR gates, are designed to offer reliability, precision, and performance, addressing the critical needs of fast-evolving industries.

Where to Find NC7SZ32M5X by onsemi

For engineers and procurement specialists looking to source the NC7SZ32M5X, FindChips.com serves as an invaluable resource. At FindChips, you can explore current stock levels, pricing, and distributor options for this part. Historically, the NC7SZ32M5X has been available from various distributors, including New Advantage Corporation, Flip Electronics, EBV Elektronik, and Mouser Electronics. To discover alternate parts to NC7SZ32M5X offered by onsemi or other manufacturers, you can also use the Gates link. This flexibility ensures that you can compare options and make the best decision for your specific application needs.

Compare pricing for NC7SZ32M5X and other Gates / Logic at findchips.com