150080RS75000 by Wurth Elektronik

Overview of 150080RS75000 by Wurth Elektronik

The 150080RS75000 is a single-color LED designed and manufactured by Wurth Elektronik. This red LED, emanating a peak wavelength of 630nm with a luminous intensity of 150 mcd, is encapsulated in a water clear lens for optimal light dispersion. Measured at 1.4mm, it operates with a forward current of 30mA and a standard voltage of 2V. This surface-mount device (SMD) boasts a rectangular shape, making it suitable for a wide range of design requirements. It is specifically made for easy mounting on printed circuit boards (PCBs) with a standard 0805 footprint, ensuring compatibility with contemporary electronic designs.

Key attributes include its RoHS compliance, ensuring it meets the necessary environmental standards for electronic components. The LED operates over a temperature range from -40 °C up to 85 °C, suggesting suitability for applications with varying thermal conditions. The viewing angle of 140 degrees allows for substantial light distribution, making it an excellent choice for various signaling and illumination tasks. Such specifications, found through findchips.com, underscore the component’s versatility in design and application.

Industry Applications for 150080RS75000

Given the properties and characteristics of the 150080RS75000 LED, it potentially has a wide reach in various industries. The versatility in application stems from its standard size, environmental compliance, and operational parameters. Although the potential applications discussed are conceptual and require further validation by engineering and design teams, they provide a glimpse into the broad utility of this component.

  • Consumer Electronics: This LED could potentially be used in a myriad of consumer electronic devices such as indicators in home appliances, backlighting for touch panels, and status indicators in smart devices. The compact size and high brightness make it a fitting choice for small, portable gadgets requiring visual feedback.
  • Industrial Automation: Within the realm of industrial automation, the 150080RS75000 may find use in control panels, interface display units, and status indicators for machinery. Its robust operating temperature range is beneficial for environments subject to fluctuating conditions.
  • Transportation and Logistics: For transportation systems and logistic operations, these LEDs can be employed in dashboard indicators, signal lights, and illumination for control interfaces. Their high visibility and long operational life enhance reliability, an essential trait for transportation applications.
  • Aerospace and Defense: The attributes of this LED could potentially serve well in aerospace and defense applications, especially in cockpit instruments, control panel backlights, and external lighting systems for aircraft and vehicles, provided that specific industry standards are met.
  • Healthcare: Though the suitability for healthcare applications would hinge on adherence to strict standards, there’s potential for use in medical devices such as handheld diagnostic instruments and illuminators, considering its size and light output efficiency.

It’s crucial to note that these industry applications are speculative scenarios. Actual incorporation of the 150080RS75000 into these fields requires thorough analysis of industry-specific standards and the particular application requirements by relevant professionals.

About Wurth Elektronik

Wurth Elektronik is a prominent figure in the manufacturing of electronic and electromechanical components. With a vast portfolio spanning from Visible LEDs to complex circuit board components, the company consistently delivers innovation and quality. Wurth Elektronik takes pride in its commitment to environmental sustainability and compliance with international standards, evident in products like the 150080RS75000 and its broader range of optoelectronic components. Known for their performance, reliability, and efficiency, components from Wurth Elektronik are used in a wide variety of applications, including industrial, automotive, and consumer electronics, making the company a trusted partner for engineers and designers worldwide.

Where to Find 150080RS75000 by Wurth Elektronik

Locating the 150080RS75000 for procurement purposes is straightforward by leveraging findchips.com. By navigating to the specified URL, engineers and procurement specialists can not only find this specific LED but also explore alternatives within the category of Visible LEDs. Historically, this part has been available from distributors including Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. It’s essential, however, for users to consult findchips.com to get up-to-date stock levels, current pricing, and possible procurement options from a comprehensive list of distributors.

Compare pricing for 150080RS75000 and other Visible LEDs / Optoelectronics at findchips.com