CRCW04021K00FKEDC by Vishay Dale

Overview of CRCW04021K00FKEDC by Vishay Dale

The CRCW04021K00FKEDC is a Surface-Mount Device (SMD) Thick Film Resistor with a resistance value of 1 kOhm and a tolerance of 1%, rated at 1/16W in a compact 0402 package. Manufactured by Vishay Dale, this component is designed for a wide range of applications requiring precise resistance values within a minimal space. Its small size and high reliability make it an excellent choice for high-density electronic circuit designs.

This resistor falls into the category of Thick Film Resistors, known for their construction which involves the application of a paste of resistive material onto an insulating substrate. Despite its small size, the CRCW04021K00FKEDC provides excellent performance for its class, including stability and durability under various conditions. Specific attributes like its “Active” part life cycle status indicate that it is currently in production and readily available for use in new designs or as a replacement part in existing systems. However, details regarding its compliance with the REACH regulation are unspecified, and potential users might need to conduct further due diligence if their applications require full regulatory compliance.

Industry Applications for CRCW04021K00FKEDC

The versatile specifications of the CRCW04021K00FKEDC allow it to be potentially used in various industries. Here are examples where it might find application, noting that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables, where space is at a premium and precision resistors are required for signal processing and power management circuits, could potentially utilize the CRCW04021K00FKEDC.
  • Computing and Data Storage: In SSDs, memory modules, and motherboards, this resistor might be used in power supply circuits, impedance matching, or signal conditioning applications. Its small size and precise resistance value are advantageous for the compact and high-performance requirements of this sector.
  • Industrial Automation: Sensors, control systems, and monitoring equipment in automated factories could potentially incorporate the CRCW04021K00FKEDC for its reliability and accuracy in signal processing and control loops.
  • Telecommunications: Network hardware such as routers, switches, and base stations might use these resistors in signal path and power regulation applications to ensure stable operation across various environmental conditions.
  • Aerospace and Defense: While specific defense or aerospace applications highly depend on the compliance to rigorous standards, components such as the CRCW04021K00FKEDC might be considered for use in less critical systems or where their specifications match the project requirements, including navigation instruments, communication equipment, and power distribution systems.

It’s important to mention that while such applications might benefit from the use of the CRCW04021K00FKEDC, detailed engineering analysis is essential for confirmation.

About Vishay Dale

Vishay Dale is a recognized leader in the manufacturing of resistors, including Thick Film Resistors. Within this subgroup of resistors, the CRCW04021K00FKEDC is a notable example due to its precision, reliability, and the brand’s commitment to quality. Vishay Dale’s extensive offerings include a variety of resistor types, such as thick and thin film, metal oxide, wirewound, and more, catering to a broad spectrum of industry requirements. The company’s emphasis on innovation and quality control has positioned its products as preferred choices for designers and engineers across multiple sectors seeking high-performance components.

Where to Find CRCW04021K00FKEDC by Vishay Dale

To source the CRCW04021K00FKEDC resistor, start your search at findchips.com. This platform offers comprehensive and up-to-date information on stock levels, pricing, and available distributors. While previously available from distributors such as Quest Components and DigiKey, inventory can fluctuate. Therefore, to ensure access to the latest availability and competitive pricing, visit findchips.com. Additionally, the site allows users to research alternate parts and similar components offered by Vishay Dale or other manufacturers, making it an invaluable tool for component procurement and project planning.

Compare pricing for CRCW04021K00FKEDC and other Thick Film Resistors / Resistors at findchips.com