Overview of 5031821852 by Molex
The 5031821852 by Molex is a micro SD connector designed for ultra-low profile applications. This connector falls under the subcategory of Headers and Edge Type Connectors, a crucial component in the realm of connectors. Featuring a rectangular contact pattern, the 5031821852 is engineered with precision for PCB (Printed Circuit Board) connectivity. It supports a single port, with one row loaded, maintaining a straight mounting style conducive to surface mount technology (SMT).
With dimensions specifying a body breadth of 0.057 inch, depth of 0.589 inch, and length of 0.588 inch, it’s tailored for compact designs. Intrinsically, it is designed for high durability, boasting 10,000 cycles. The connector operates within a temperature range of -25 °C to 85 °C, indicating its resilience in varied environmental conditions. Importantly, it also meets regulations for lead-free and RoHS compliance, highlighting Molex’s commitment to environmentally sustainable manufacturing practices.
Industry Applications for 5031821852
The potential applications for the 5031821852 span various industries, underscoring its versatility and functionality. However, it’s crucial to remember that these use cases are conceptual and require validation by engineering teams to ensure compatibility and adherence to specific requirements. Below are some possible industry applications:
- Consumer Electronics: The ultra-low profile and high durability make this connector potentially ideal for smartphones, tablets, portable gaming devices, and wearable technology, where space is premium and longevity is valued.
- Computing and Data Storage: In laptops and SSDs (Solid State Drives), the 5031821852’s compact size and reliability could be crucial for data transferring connections, allowing for slimmer device designs without sacrificing performance.
- Automotive: Given its operational temperature range, this micro SD connector might be suited for in-vehicle infotainment systems and navigation devices, albeit its application in automotive industries would necessitate rigorous testing against specific industry standards such as AEC-Q100.
- Telecommunications: The connector could be utilized in networking devices, such as routers and switches, for configuration storage or expansion capabilities, capitalizing on its high durability and reliable connection.
- Electronic Manufacturing: For electronic producers, this connector offers a practical solution in the assembly of PCBs in various products, supporting efficient manufacturing processes with its straightforward surface mount design.
Note: These industry applications are purely illustrative and necessitate thorough analysis by respective engineering and design teams concerning industry standards and application-specific requirements.
About Molex
Molex stands as a pioneering figure in the realm of electronic connectors, including a wide range of Headers and Edge Type Connectors. The 5031821852 is a testament to its innovative approach, catering to the demand for components that blend performance with compact design. Molex’s products consistently exhibit a dedication to quality, environmental sustainability, and the ability to meet the evolving needs of a broad spectrum of industries. The company’s portfolio is not limited to micro SD connectors but extends to a variety of connector types, each serving specific applications with precision and reliability.
Where to Find 5031821852 by Molex
To procure the 5031821852 connector, potential buyers are encouraged to explore options on findchips.com. Our platform offers comprehensive insights into current stock levels, pricing, and distributor options, facilitating a streamlined procurement process. Histories of distributor availabilities, including New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey, amongst others, denote a wide network of suppliers. Yet, for the most accurate and up-to-date information on the 5031821852 and alternatives from Molex or other manufacturers, visiting findchips.com is advisable. The site also offers access to a broader selection of Headers and Edge Type Connectors, ensuring that buyers can explore comprehensive options that meet their specific requirements.