SESDONCAN1LT3G by onsemi

Overview of SESDONCAN1LT3G by onsemi

The SESDONCAN1LT3G by onsemi is a Transient Voltage Suppressor (TVS) diode designed specifically for protecting CAN (Controller Area Network) and CAN-FD (Flexible Data-rate) bus systems. Packaged in a SOT-23 (TO-236) 3 lead form, it’s particularly suited for applications subjected to harsh electrical environments, including automotive applications where it’s recognized to be Automotive Qualified. This component is part of the larger category of Transient Suppressors, crucial in safeguarding sensitive circuits from voltage spikes.

With a breakdown voltage range between 26.2 V and 32 V and a maximum reverse peak voltage of 24 V, this product offers robust protection for electronic systems susceptible to transient voltage events. It employs silicon as its diode element material within a configuration of a common anode, 2 elements structure. Besides, its bidirectional polarity ensures protection for two lines with a single device, maximizing efficiency and reducing the component count in protective circuits. Operating temperatures range from -55 °C to 150 °C, providing a broad spectrum of environmental resilience. The device is also compliant with AEC-Q101 and IEC-61000-4-2, 4-4, 4-5 standards, which further attests to its capability to endure stringent electrostatic discharge (ESD), electrical fast transients (EFT), and surge requirements.

Regarding manufacturing and environmental compliance, the SESDONCAN1LT3G is noted for being lead-free (Pb-free) and Reach compliant, aligning with global directives on hazardous substances. It reflects onsemi’s commitment to delivering products that not only meet but surpass environmental and regulatory standards.

Industry Applications for SESDONCAN1LT3G

The SESDONCAN1LT3G part is potentially applicable in various industries subject to analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some examples where it might be used:

  • Automotive: Given its automotive qualification, this diode could potentially safeguard electrical systems in vehicles against transient voltage, therefore, enhancing reliability. It could be part of the circuits for vehicle control units, infotainment systems, and CAN bus networks responsible for in-vehicle communications.
  • Industrial Automation: Automation control systems that rely on sensor inputs and actuator outputs could potentially employ this component to protect against voltage spikes resulting from industrial machinery and equipment.
  • Telecommunications: In telecommunication networks where reliability is crucial, this diode might potentially protect communication lines and networking equipment from surge damage, thus ensuring uninterrupted service.
  • Consumer Electronics: Consumer devices that use CAN or CAN-FD for internal communications, such as gaming consoles and smart home devices, could potentially benefit from the voltage suppression capabilities of this component to enhance durability and performance in conditions susceptible to electrical interference.
  • Electronic Manufacturing: PCB assemblies and other manufacturing processes that involve sensitive electronics might potentially use this component as a standard safety measure against voltage transients during testing and deployment stages.

These potential industry applications illustrate the versatility of the SESDONCAN1LT3G diode, highlighting its importance in protecting sensitive electronic systems across a range of sectors. However, each application requires a careful assessment to ensure compatibility and compliance with specific industry standards.

About onsemi

Onsemi, formerly known as ON Semiconductor, is well-recognized for its significant contributions to the semiconductor industry, particularly in the realm of diodes and protective devices. Relating to Transient Suppressors, onsemi has developed a broad array of components that serve to protect electronic equipment from voltage spikes and surges. The SESDONCAN1LT3G is part of onsemi’s comprehensive portfolio designed to offer robust solutions for transient voltage suppression.

onsemi’s expertise spans across various diode technologies, including Zener, Schottky, and TVS diodes, aiming to address a wide range of needs in circuit protection. Their commitment to quality is evident through adherence to industry standards such as AEC-Q101 for automotive components, alongside rigorous testing methods to ensure reliability and performance under extreme conditions.

Where to Find SESDONCAN1LT3G by onsemi

For those interested in integrating the CSESDONCAN1LT3G into their electronic systems, it’s advisable to conduct thorough market research on current stock levels and pricing. A reliable starting point would be findchips.com, where you can get updated information on the availability of the SESDONCAN1LT3G and compare options. Also, through the same platform, one can explore other Transient Suppressors that might be offered by onsemi or alternative manufacturers.

Historically, the SESDONCAN1LT3G has been available at several key distributors, including EBV Elektronik, Avnet Silica, Rochester Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Although these distributors have been reliable sources for this part, availability can fluctuate due to market demands. Thus, checking the most current data on findchips.com is recommended for making an informed purchasing decision.

Compare pricing for SESDONCAN1LT3G and other Transient Suppressors / Diodes at findchips.com