Overview of MBR1545CTG by onsemi
The MBR1545CTG is a dual common cathode Schottky barrier rectifier designed by onsemi, featuring a repetitive peak reverse voltage of 45V and an average forward current capacity of 15A. Contained within a TO-220 3-lead standard package, this component is known for its high efficiency, low power loss, and robust performance in demanding applications. The part’s rectifier diodes are made from silicon, demonstrating onsemi’s commitment to leveraging advanced materials for improved electronic component design.
This Schottky barrier rectifier is RoHS compliant, signifying its adherence to environmentally friendly manufacturing processes by minimizing the use of hazardous materials. It is designed for through-hole mounting, a factor that simplifies the assembly process in various applications. The rectifier’s operational temperature range is notably wide, from -65 °C to +175 °C, indicating its reliability over a broad spectrum of working conditions. It is capable of withstanding a non-repetitive peak forward current of up to 150A, further emphasizing its robustness.
With features such as a maximum forward voltage of 0.57 V and impressive power handling capabilities, the MBR1545CTG is identified as an active part in onsemi’s product catalog, with factory lead times listed as 16 weeks at the time of writing. This data highlights the ongoing production and availability of the part for new designs and replacements.
Industry Applications for MBR1545CTG
The unique properties and specifications of the MBR1545CTG lend it to potential use across a diverse range of industries. It’s important to note that these industry applications are illustrative and require detailed analysis and confirmation from engineering and design teams to ensure compliance with specific standards and application requirements. Here are some potential applications:
- Automotive: In automotive applications, the inherent efficiency and high temperature tolerance of the MBR1545CTG might potentially make it suitable for power regulation systems, electric vehicle (EV) charging stations, or high-efficiency DC-DC converters. Its robust performance under a wide range of temperatures could be particularly advantageous in the varying operational environments characteristic of automotive applications.
- Telecommunications: The device might be utilized in power supplies and voltage regulation circuits within telecommunications infrastructure. Its capacity for high average forward current and efficiency could help in reducing operational costs and enhancing system reliability.
- Computing and Data Storage: The MBR1545CTG could potentially find application in server power supplies, where efficiency and reliability are paramount. Its low forward voltage drop implies less power loss, which is critical in systems where thermal management is a concern.
- Industrial Automation: With its ability to handle significant current and voltage levels, the MBR1545CTG might be suited for use in industrial automation systems, possibly in power factor correction circuits or as part of motor control units, where efficient power conversion is required.
- Alternative Energy Systems: In solar inverters and other renewable energy applications, the characteristics of the MBR1545CTG, such as its low power loss and high-current handling capacity, might make it an attractive option for optimizing energy conversion efficiency.
It is emphasized that these potential industry applications are conceptual and necessitate comprehensive validation to ensure adherence to industry-specific standards and application demands.
About onsemi
onsemi, formerly known as ON Semiconductor, is an industry leader in the development and manufacture of semiconductor components, with a particular focus on power and signal management, logic, discrete, and custom devices. Diodes, and specifically Rectifier Diodes, form a critical part of their product portfolio, showcasing onsemi’s ability to harness advanced semiconductor technologies to deliver high-efficiency solutions.
The MBR1545CTG is one example of onsemi’s specialized rectifier diodes, designed to meet stringent requirements in a variety of applications. By offering components like the MBR1545CTG, onsemi demonstrates its commitment to providing solutions that feature low power loss, high efficiency, and robust operation under challenging conditions. onsemi is known for its innovation in silicon design, which enables the company to offer components that enhance the performance of electronic systems across a wide range of industries.
Where to Find MBR1545CTG by onsemi
For engineering and procurement professionals interested in sourcing the MBR1545CTG, our platform findchips.com offers a comprehensive tool for comparing stock availability and pricing from several distributors. Although previously available through distributors such as Sense Electronic Company Limited, New Advantage Corporation, EBV Elektronik, and DigiKey, inventory levels and pricing are subject to change, making it vital to check current listings on FindChips for the most up-to-date information. Additionally, those looking for similar Rectifier Diodes by onsemi or other manufacturers can leverage the platform’s search and comparison tools to find the best option for their specific application requirements.