Overview of 1N4148,143 by NXP Semiconductors
The 1N4148,143 is a high-speed Rectifier Diode, characterized by its axial 2-pin package and suitability for high-speed applications. Designed and manufactured by NXP Semiconductors, this component belongs to their comprehensive line of diodes, particularly under the subcategory of Rectifier Diodes. It operates with a maximum forward voltage of 1 V, encapsulated in a hermetically sealed, glass package (DO-35) which ensures its reliability in various environments.
This diode supports a peak repetitive reverse voltage of 100 V, with a continuous forward current capacity of 0.2 A. The device’s fast reverse recovery time of just 0.004 µs makes it an optimal choice for high-speed switching applications. Providing a maximum operating temperature of 200 °C and having a maximum power dissipation of 0.5 W, the 1N4148,143 by NXP Semiconductors is engineered for robust performance in a wide range of applications.
Additionally, this component is RoHS and REACH compliant, addressing environmental considerations and market requirements for hazardous substance control. Its glass package, isolated case connection, and silicon diode element material, coupled with the fact that it is not surface mount, cater to traditional through-hole assembly processes, appealing to a spectrum of design and manufacturing preferences.
Industry Applications for 1N4148,143
The versatile performance characteristics and fast switching capabilities of the 1N4148,143 make it potentially suitable for a variety of industry applications. While these potential applications are theoretical and will require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, a few illustrative examples include:
- Consumer Electronics: These diodes might be integrated into power regulation modules or fast-switching components within devices like smartphones, tablets, and laptops, where their rapid reverse recovery time and high-speed characteristics could enhance power efficiency and minimize heat generation.
- Industrial Automation: In automation systems, the 1N4148,143 could potentially be employed in control circuits and sensor interfaces, offering reliable switching and signal conditioning functionalities that benefit from its high temperature tolerance and fast response times.
- Telecommunications: The fast-switching feature of this diode makes it suitable for signal demodulation and conditioning in communication equipment, potentially enhancing the reliability and efficiency of data transmission in both wired and wireless communication systems.
- Computing and Data Storage: Here, the 1N4148,143 might be found in power supplies and data transmission circuits, where its speed and reliability support the demands of high-speed data processing and storage solutions.
- Entertainment and Gaming: In gaming consoles and entertainment systems, this diode could potentially be used in power management and signal processing applications, contributing to the performance and durability of these devices through efficient power handling and fast switching.
Note: It’s important to stress that these potential industry applications are conceptual and illustrative. Actual implementation should be backed by detailed component analysis and system design validation, especially considering the component’s maximum operating parameters and environmental compliance.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of semiconductor solutions, renowned for their extensive range of products including microcontrollers, processors, and an array of discrete semiconductors like diodes. In the realm of Rectifier Diodes, NXP brings to the table a robust portfolio, which includes the 1N4148,143 and similar high-performance diodes designed for a variety of applications. Their diodes are celebrated for their reliability, efficiency, and cutting-edge performance, catering to a wide spectrum of industry requirements from consumer electronics to automotive applications.
Their commitment to innovation is underlined by their adherence to quality and environmental standards, producing RoHS compliant and REACH compliant components like the 1N4148,143. NXP’s global presence and commitment to R&D ensure that their products remain at the forefront of technology, thereby enabling customers to design and deliver leading-edge and sustainable products.
Where to Find 1N4148,143 by NXP Semiconductors
To source the 1N4148,143 diode by NXP Semiconductors, we recommend researching through findchips.com. Our platform provides current stock levels, pricing from various distributors, and detailed part data to ensure you find the best fit for your requirements. Historically, the part has been available at distributors such as Rochester Electronics, though availability can vary. By using the Rectifier Diodes link, you can also explore alternate parts from NXP Semiconductors or other manufacturers that might meet or exceed the specifications of the 1N4148,143.