Overview of 20021121-00010C4LF by Amphenol Communications Solutions
The 20021121-00010C4LF represents a versatile and reliable component for board-to-board connections. This unshrouded vertical header is specifically designed for surface mount technology (SMT) applications, featuring a double-row configuration with 10 positions and a fine pitch of 1.27mm (0.5 inch). Minitek127® technology embodied in this connector ensures compactness and robustness for high-density applications. Manufactured by Amphenol Communications Solutions, this connector supports an operating temperature range from -40°C to 105°C, making it suitable for a wide range of environmental conditions.
Given its specifications, the 20021121-00010C4LF is crafted for precision and durability. Its contacts are made from copper alloy with a mating surface finish of gold over nickel and a termination finish of matte tin, which collectively provide excellent conductivity and resistance to oxidation. This component is RoHS compliant and qualified under the UL94V-0 flammability standard, ensuring it meets critical safety and environmental regulations. With an insulation resistance of 100 million Ohms and a dielectric withstanding voltage of 700VAC, this header guarantees high reliability and performance for its users.
Industry Applications for 20021121-00010C4LF
Possible applications for the 20021121-00010C4LF span a wide range of industries due to its versatile design and robust performance. Here are several potential industry applications, acknowledging that these are illustrative and need comprehensive analysis by design teams for suitability:
- Consumer Electronics: The compact size and precision of this connector potentially suit it for use in smartphones, tablets, wearables, and other portable devices where space is at a premium and reliability is crucial.
- Computing and Data Storage: Given its high reliability and performance characteristics, the part could possibly be used in servers, SSDs, networking equipment, and other devices that require durable and compact connections.
- Industrial Automation: The robustness and reliability of the 20021121-00010C4LF might make it a feasible choice for sensors, control systems, and robotics found in automated manufacturing lines, where durability and precision are mandatory.
- Telecommunications: This connector could potentially be used in networking hardware such as routers, switches, and base stations that require high-density and reliable interconnects to ensure uninterrupted service.
- Electronic Manufacturing: As a general-purpose connector with a high degree of compatibility and performance, this component might also be employed in the assembly of PCBs and electronic devices across various sectors, promoting efficiency and reliability.
Note that these potential applications are conceptual and necessitate further validation by engineering and procurement teams to ensure compliance with industry-specific standards and application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division of the global technology company Amphenol Corporation, is a leading manufacturer of electronic and fiber optic connectors, cable, and interconnect systems. In the realm of Headers and Edge Type Connectors, Amphenol stands out for its innovative approach and comprehensive portfolio, offering a wide array of connector solutions that cater to a vast range of applications. The company is known for its commitment to quality, performance, and reliability, attributes reflected in products like the 20021121-00010C4LF and similar components. With extensive experience in tailoring solutions to meet the complex demands of the telecommunications, data communications, industrial, medical, and aerospace industries, among others, Amphenol Communications Solutions remains a preferred partner for clients worldwide seeking advanced connectivity solutions.
Where to Find 20021121-00010C4LF by Amphenol Communications Solutions
For those looking to procure the 20021121-00010C4LF connector, findchips.com provides an efficient platform to check current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, TME, Onlinecomponents.com, Future Electronics, and DigiKey. To explore the latest availability and pricing information, as well as to find alternate parts that might be offered by Amphenol Communications Solutions or other manufacturers, potential buyers are encouraged to navigate to the Headers and Edge Type Connectors section on findchips.com. This resource provides invaluable insights into procurement options, assisting in making informed purchasing decisions.