Overview of IHLP2525CZER100M01 by Vishay Intertechnologies
The IHLP2525CZER100M01 by Vishay Intertechnologies is a general-purpose inductor designed for a wide range of applications. With a nominal inductance of 10 µH and a rated current of 3 A, this component is designed to meet the needs of high-current applications. Its construction utilizes a composite core material within a rectangular package that measures 6.47 mm in length and width and 3 mm in height, adhering to the 2525 case code specifications. The part is surface-mounted (SMD), making it suitable for modern, compact PCB designs.
This inductor is characterized by a DC resistance of 0.105 Ω, indicating its efficiency in minimal power loss during operation. It operates within a broad temperature range (-55 °C to +125 °C), ensuring reliability under varied environmental conditions. With a tolerance of 20% and shielded construction, it offers consistent performance and reduced electromagnetic interference (EMI), crucial for sensitive applications. Its operation is specified up to a self-resonance frequency of 16 MHz, highlighting its capability in high-frequency circuits. Additionally, the part is designed to be ROHS compliant and Reach compliant, emphasizing its adherence to environmental standards and safety regulations.
Notably, its package description emphasizes its “GREEN” attribute, reflecting Vishay Intertechnology’s commitment to eco-friendly manufacturing practices. Also, with a factory lead time of 11 weeks and 3 days as of the current writing, planning for procurement requires consideration of potential lead times.
Industry Applications for IHLP2525CZER100M01
The IHLP2525CZER100M01 potentially serves numerous sectors owing to its general-purpose design and electrical characteristics. While the following applications are illustrative, engineering and design teams must verify the component’s compatibility with industry standards and specific application requirements:
- Consumer Electronics: This inductor might be incorporated into power supply circuits within laptops, smartphones, and other portable devices. Its high current rating and compact size make it an optimal choice for space-constrained applications where power efficiency is critical.
- Telecommunications: In telecom equipment, such as base stations and RF transceivers, its shielded construction could potentially minimize noise in signal processing units, ensuring clear communication.
- Automotive: Depending on compliance and standards, components like the IHLP2525CZER100M01 might be found in electronic control units (ECUs), infotainment systems, or power management modules, where its robust temperature operation range and efficiency are beneficial.
- Industrial Automation: Automation systems that require reliable power supply circuits could use this inductor for its high current capacity and low resistance, contributing to stable operation in machinery and robotic systems.
- Computing and Data Storage: Servers and storage systems might incorporate such inductors in their power regulation circuits to ensure efficient power usage and stability under high-demand conditions.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent figure in the manufacturing of electronic components, with a wide array of products that include resistors, capacitors, and, notably, inductors. In the inductors category, their Fixed Inductors portfolio stands out for its diversity and technological advancement, catering to a vast spectrum of industry needs. The IHLP2525CZER100M01 is a testament to Vishay’s commitment to providing high-quality, reliable components across various applications. Vishay Intertechnologies focuses on innovation and sustainability, ensuring their products meet current technological standards while being environmentally friendly. Their contributions to the fixed inductor market emphasize performance, miniaturization, and efficiency, helping to push the boundaries of what’s possible in electronic design.
Where to Find IHLP2525CZER100M01 by Vishay Intertechnologies
For those looking to procure the IHLP2525CZER100M01, findchips.com provides a comprehensive platform to research availability and pricing. This site allows users to find this specific part as well as alternate Fixed Inductors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as TTI, Arrow Electronics, Mouser Electronics, and Farnell have carried this part. However, inventory levels and pricing are subject to change, making it essential to rely on updated information provided by findchips.com for making procurement decisions.