Overview of 43645-0300 by Molex
The Molex 43645-0300 is a board connector that is designed to provide a dependable connection in various applications. This part features three contacts in a single row, with a female connector orientation and straight mounting style. The terminal is designed for crimping, ensuring a secure mechanical and electrical connection to the wire. An essential aspect of this connector is its locking mechanism, ensuring that once engaged, the connection is stable and resistant to accidental disconnections. This receptacle comes with a black insulator, adding a layer of protection and insulation to the electrical contacts. It belongs to the Micro-Fit 3.0 product range, which is known for its compact and reliable connector solutions.
The connector is designed to be used with Molex Micro-Fit 3.0 series 43030, 45773, and RMF 46235 series socket contacts, providing flexibility and compatibility within the Micro-Fit product family. This series is recognized for its space-saving design without compromising on the current-carrying capacity, making it suitable for high-density applications where space is a premium.
The 43645-0300 is ROHS compliant, adhering to restrictions on the use of certain hazardous substances in electrical and electronic equipment. This part is also REACH compliant, ensuring that it does not contain any of the substances that could pose risks to human health or the environment. The connector operates within a temperature range of -40°C to 105°C, making it suitable for applications dealing with varying environmental conditions. One notable attribute of this connector is its insulation resistance of one billion ohms, highlighting its excellent insulating properties. With a durability of 30 cycles, it is designed for applications where frequent mating and unmating are not required.
Industry Applications for 43645-0300
The Micro-Fit 3.0 connector family, including the 43645-0300, is engineered for versatility, offering potential utility across a broad spectrum of industries. Below are conceptual examples of industries where this connector might be applicable, emphasizing the need for engineering and design verification for each specific use case:
- Consumer Electronics: In devices such as laptops, gaming consoles, and wearables, where its locking feature and compact size could offer secure, space-efficient connections.
- Industrial Automation: This connector might find utility in automation equipment, control panels, and sensors, where reliable connections are crucial for operational efficiency and safety.
- Computing and Data Storage: The 43645-0300 could potentially be used within servers, storage devices, and network infrastructure, where its durability and high insulation resistance can ensure reliable data transmission and electrical performance.
- Aerospace and Defense: While not specifically listed as MIL-spec, the connector’s temperature range and locking feature might make it suitable for certain non-critical applications in aerospace and defense where robustness is required.
- Automotive: Only if compliance with relevant automotive standards is verified, the connector could potentially be used in applications such as in-vehicle networking, sensor connections, and infotainment systems.
These potential industry applications are only illustrative and require thorough analysis by engineering and procurement teams to ensure compatibility with specific standards and application requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic connectors, including a wide range of Headers and Edge Type Connectors. Their products are known for delivering high performance, reliability, and innovation. Molex’s commitment to quality is evident in their extensive product range, which includes the 43645-0300 connector and similar parts that cater to a myriad of industries and applications. Molex’s connectors are designed with the future in mind, focusing on creating solutions that meet the evolving needs of the technology landscape. The Micro-Fit 3.0 series, to which the 43645-0300 belongs, exemplifies Molex’s approach to providing compact, high-density connectors without compromising on power and performance.
Where to Find 43645-0300 by Molex
For procurement professionals and engineers looking to source the Molex 43645-0300, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as TestEquity LLC, Master Electronics, GlobX GmbH, and Avnet Asia, among others listed. It is recommended to visit findchips.com directly to get real-time availability and pricing information. Through findchips.com, users can also explore alternative Headers and Edge Type Connectors and connectors that might be offered by Molex or other manufacturers to suit specific application requirements.