PS2801-4-F3-A by Renesas Electronics Corporation

Overview of PS2801-4-F3-A by Renesas Electronics Corporation

The PS2801-4-F3-A is an optocoupler featuring a transistor output, designed for isolating electronic components by transferring electrical signals using light waves. It ensures an isolation voltage maximum of 2500 V, making it highly effective in protecting sensitive components from high voltage spikes. The optimization for minimal dark current, maxing out at 100 nA, further underscores its efficiency in low-power applications. This part is housed in an SSOP-16 package, offering a compact footprint suitable for densely packed PCBs.

Moreover, the PS2801-4-F3-A boasts a current transfer ratio (CTR) of approximately 80%, signifying proficient energy transfer between input and output. Its configuration is segmented into four separate channels, allowing multiple signals to be controlled concurrently, which is highly beneficial for complex circuits requiring multiple isolation points. This optocoupler operates over an extensive temperature range from -55 °C to 100 °C, accommodating diverse operating environments.

Renesas Electronics Corporation, the manufacturer, adheres to environmental standards by ensuring the PS2801-4-F3-A is both RoHS and Pb-free compliant. Additionally, it’s UL recognized, providing a layer of trust and reliability in its performance and safety standards. Notably, the part has a factory lead time of 18 weeks as of the current writing, indicating the potential wait time for order fulfillment.

Industry Applications for PS2801-4-F3-A

The versatility of the PS2801-4-F3-A makes it a viable component across a spectrum of applications. Its ensemble of features renders it suitable for various industry uses, although its specific suitability requires analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Below are a potential few applications:

  • Industrial Automation: In environments where machinery and control systems must be protected from electrical noise and interference, the PS2801-4-F3-A could potentially safeguard sensitive components. Its high isolation voltage is particularly advantageous for ensuring operational integrity and safety.
  • Telecommunications: Given its capability to operate over a wide temperature range and its robust isolation characteristics, the PS2801-4-F3-A might find application in telecommunications systems where signal integrity and component protection are paramount.
  • Computing and Data Storage: The part’s low-dark current and high CTR could potentially make it beneficial in data communication interfaces within computing systems, where power efficiency and reliable signal transmission are critical.
  • Electronic Manufacturing: Manufacturers that produce complex electronic equipment might utilize the PS2801-4-F3-A in test and measurement gear or as a component within the finished products, leveraging its multi-channel configuration and UL recognition for added safety and reliability.

Note that these potential industry applications are conceptual and require thorough analysis by specialized engineering and design teams to ensure they meet specific requirements and standards.

About Renesas Electronics Corporation

Renesas Electronics Corporation stands as a pivotal figure in the realm of semiconductor solutions, particularly noted for its developments in Optocoupler technology within the broader optoelectronics field. The PS2801-4-F3-A is part of a wide array of sophisticated parts designed to cater to a myriad of technological requirements. Renesas is recognized for its commitment to quality, innovation, and adherence to environmental standards, as demonstrated by its production of RoHS compliant and Pb-free components. With a history of reliability and cutting-edge technology, Renesas continues to be a key supplier for industries relying on electronic components that guarantee safety, durability, and effectiveness.

Where to Find PS2801-4-F3-A by Renesas Electronics Corporation

For procurement teams and engineers looking to source the PS2801-4-F3-A, a starting point would be to explore findchips.com. Here, you can search for the PS2801-4-F3-A to view current stock levels, pricing, and availability across multiple distributors. In the past, key distributors have included Avnet Asia, GLYN GmbH & Co. KG, Ameya Holding Limited, Avnet Americas, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell among others. However, stock levels and distributor inventory can vary, so it is advisable to rely on findchips.com for the most up-to-date information. Additionally, for those seeking alternate parts, the Optocoupler section on findchips.com can guide you to suitable replacements possibly offered by Renesas Electronics Corporation or other manufacturers.

Compare pricing for PS2801-4-F3-A and other Optocoupler / Optoelectronics at findchips.com