Overview of STM32F103RCT6 by STMicroelectronics
The STM32F103RCT6 by STMicroelectronics represents a powerful class of microcontroller unit (MCU) situated within the realm of Microcontrollers and Processors, specifically categorized under Microcontrollers. This component, embodying a Mainstream Performance line, comes equipped with a robust set of features integral to modern embedded applications: an Arm Cortex-M3 core, 256 Kbytes of Flash memory, and a 72 MHz CPU. Additionally, its capabilities are expanded with motor control, USB, and CAN interfaces, making it a versatile choice for a range of technical constraints and creative ambitions.
Furthermore, this MCU’s technical specifications signal its industry readiness. It supports a maximum clock frequency of 16 MHz, pivotal for tasks requiring quick data processing and low-latency operations. With a 32-bit size and a vast array of programmable features including Direct Memory Access (DMA) channels, Digital to Analog Converter (DAC) channels, Pulse Width Modulation (PWM) channels, and an impressive count of input/output lines, it offers significant advantages for complex designs. The part adheres to RoHS and REACH compliance, ensuring its suitability for global deployment in environmentally sensitive applications. Its ECCN Code is 3A991.A.2, and it possesses a RoHS Code of Yes, indicating its compliance with hazardous material standards.
At the time of this writing, the recorded factory lead time for the STM32F103RCT6 is approximately 10 weeks, suggestive of its demand and manufacturing timelines.
Industry Applications for STM32F103RCT6
The STM32F103RCT6 microcontroller, due to its versatile feature set, may find applicability across a diverse array of industries and projects:
- Education and Research: Its ease of use and extensive support material make it potentially an excellent tool for academic projects, research endeavors, and development in educational environments.
- Aerospace and Defense: Given its robust operating temperature range (-40°C to 85°C) and reliable performance, the STM32F103RCT6 could be suitable for aerospace applications, including satellite systems and avionics where dependability is paramount.
- Agriculture Technology: For advanced agricultural technology applications like automated irrigation systems or drone technology for crop surveillance, its low power consumption and high processing capability could offer significant benefits.
- Robotics and Drones: The controller’s array of programmable peripherals, including motor control capabilities, alongside its robust processing power, makes it a potential candidate for the brains behind sophisticated robotics and UAVs (Unmanned Aerial Vehicles).
These examples are indicative of the STM32F103RCT6’s capacity to serve as an integral component in both mainstream and specialized technological solutions, underpinned by its adaptability and high-performance attributes.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader known for its innovative contributions to electronics applications across various sectors. The company specializes in a broad spectrum of Microcontrollers and Processors, among other electronic components. STMicroelectronics plays a pivotal role in advancing microcontroller technology, consistently pushing the boundaries of what’s possible in microcontroller efficiency and performance.
The STM32F103RCT6 is part of their STM32 family, a renowned line for its high reliability, performance, and flexibility in applications ranging from simple projects to complex systems. STM32 microcontrollers are designed to offer developers cost-effective solutions without compromising on the quality and feature set that modern applications require.
Where to Find STM32F103RCT6 by STMicroelectronics
To source the STM32F103RCT6, we recommend starting your search with findchips.com. Here, you can find up-to-date information on stock availability, pricing from different distributors, and detailed part specifications. For those seeking alternatives or complementary components, Microcontrollers by STMicroelectronics or other manufacturers can also be explored on this platform.
Historically, the STM32F103RCT6 has been available through major distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. While this availability can fluctuate, FindChips provides a comprehensive, real-time directory facilitating informed purchasing decisions.