LBMF1608T100K by TAIYO YUDEN

Overview of LBMF1608T100K by TAIYO YUDEN

The LBMF1608T100K by TAIYO YUDEN is a general-purpose inductor with a 10µH inductance and a ±10% tolerance. It is designed with a ferrite core and is packaged in a standard 0603 (1608 metric) chip form, making it suitable for surface mount technology (SMT). This component falls into the subcategory of Fixed Inductors, a crucial category of inductors widely used across various applications for filtering, impedance matching, and more. Its specifications include a maximum DC resistance of 0.36Ohm, a self-resonant frequency of 32MHz, and a DC current rating of 80mA. The LBMF1608T100K is compliant with RoHS standards, ensuring its production and use adhere to current environmental and safety regulations. Its packing method is described as tape and reel, embossed, 7-inch, which is conducive to automated manufacturing processes. Additionally, with an operating temperature range from -40°C to 105°C, it offers versatility across various environmental conditions.

Industry Applications for LBMF1608T100K

The versatile characteristics of the LBMF1608T100K make it a potentially suitable component across a wide range of industry applications. The following are conceptual illustrations of its potential use, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards:

  • Consumer Electronics: Given its general-purpose nature, components like the LBMF1608T100K might be found in handheld devices, wearables, or audio equipment, where power management and signal integrity are critical, and space is at a premium.
  • Industrial Automation: In industrial settings, the durability and the range of operating temperatures could allow the LBMF1608T100K to be used in control systems, sensors, or actuating devices, facilitating reliable operations even in harsh conditions.
  • Computing and Data Storage: Devices that manage significant data transfers or require power filtering to maintain stability might utilize components like LBMF1608T100K within power supply units, servers, or networking equipment.
  • Telecommunications: Its ability to handle a reasonable range of frequencies and currents could make the LBMF1608T100K useful in the design of RF circuits and antennas, ensuring clear signal transmission and reception in communication devices.
  • Environmental Monitoring: The part’s features may also be applicable in environmental sensing equipment, where stable operation across a wide range of temperatures and conditions is necessary for accurate data collection.

Note: These potential industry applications are illustrative and conceptual, requiring specific analysis from design teams.

About TAIYO YUDEN

TAIYO YUDEN is a notable manufacturer known for its broad range of electronic components, particularly known for its advancement and production of inductors, including those in the Fixed Inductor category. The LBMF1608T100K is one example of TAIYO YUDEN’s commitment to providing high-quality, reliable components for various applications. TAIYO YUDEN’s products are distinguished by their quality, performance, and the innovative manufacturing processes behind them. The company produces a wide array of similar parts, designed to meet diverse requirements across electronics fields, making TAIYO YUDEN a go-to source for inductors and other critical electronic components.

Where to Find LBMF1608T100K by TAIYO YUDEN

For those looking to procure the LBMF1608T100K, findchips.com offers a comprehensive platform to research and locate this part across various distributors. By utilizing findchips.com, you can compare current stock levels, pricing, and lead times across multiple vendors, ensuring you find the best option for your procurement needs. While historically the part has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, it’s essential to visit findchips.com for up-to-date information on availability. The site also allows you to search for alternate parts within the Fixed Inductors category that might be offered by TAIYO YUDEN or other manufacturers, providing a broad spectrum of options for engineering and procurement professionals.

Compare pricing for LBMF1608T100K and other Fixed Inductors / Inductors at findchips.com