Overview of SD05C.TCT by Semtech Corporation
The SD05C.TCT by Semtech Corporation is a bidirectional transient voltage suppressor diode designed for peak pulse power dissipation of 350W. With reverse standoff voltage rated at 5V and a maximum clamping voltage of 14.5V, this component is engineered to protect sensitive electronic equipment from voltage spikes and surges. Its diode case style is the SOD-323, and it features a lead-free, plastic/epoxy package with two pins. The part supports a broad operating temperature range from -55°C to 125°C, making it suitable for a wide array of applications. Furthermore, the SD05C.TCT complies with RoHS (Restriction of Hazardous Substances) standards, highlighting its environmental consideration by using lead-free materials in manufacture.
This TVS diode boasts a bidirectional polarity, which means it can clamp transient voltages that exceed the breakdown voltage in both forward and reverse directions, providing symmetrical ESD protection. The diode is fabricated from silicon, utilizing avalanche technology, which contributes to its robustness and reliability. With its low moisture sensitivity level (MSL 1), this component is less prone to moisture-induced damage, making it suitable for surface mount technology (SMT), particularly with the plastic small outline and gull wing terminal form factors.
Industry Applications for SD05C.TCT
The SD05C.TCT’s properties and design make it potentially suitable for a variety of industry applications. Given its capacity for high transient power dissipation and operational characteristics, several potential use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially benefit from this diode’s protection against voltage spikes. Its compact SOD-323 package allows it to be integrated into the increasingly miniature circuit boards used in these gadgets.
- Telecommunications: Network routers, switches, and base stations could utilize the SD05C.TCT for safeguarding against electrical transients that might occur due to lightning strikes or power surges, potentially impeding damage to sensitive telecommunication equipment.
- Industrial Automation: In environments where heavy machinery and variable power loads are common, this TVS diode could potentially offer critical protection to control systems and sensors from transient voltage spikes, thus protecting investments in costly equipment.
- Computing and Data Storage: Servers and storage devices operate continuously and often deal with vast amounts of incoming and outgoing electrical signals. The SD05C.TCT might potentially protect these systems from transient voltages, ensuring reliability and continuous operation.
- Electronic Manufacturing: During the manufacturing and testing phases of electronic components and devices, protecting sensitive components from electrostatic discharge (ESD) is crucial. This diode’s ESD protection capability might potentially benefit the production lines, safeguarding components during handling and assembly.
Please note that these potential industry applications are conceptual and illustrative; analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a leading global supplier of analog and mixed-signal semiconductors and advanced algorithms for consumer, enterprise computing, communications, and industrial end-markets. The company’s product line includes a range of diodes, with a particular emphasis on Transient Suppressors, among other components. Semtech is recognized for its commitment to innovation, quality, and environmental responsibility, aligning with global standards like RoHS for lead-free manufacturing.
The SD05C.TCT is indicative of Semtech’s expertise in producing high-quality transient voltage suppressors that cater to a broad spectrum of protection needs across various industries. The corporation’s dedication to advancing technology while maintaining environmental sustainability positions it as a trusted manufacturer in the electronics components sector.
Where to Find SD05C.TCT by Semtech Corporation
To procure SD05C.TCT or explore alternate Transient Suppressors, visit findchips.com. This platform provides access to current stock levels, pricing, and a comprehensive list of distributors carrying this component. Historically, the part has been available through distributors such as Symmetry Electronics, Mouser Electronics, DigiKey, and Newark among others. However, to get the most recent availability and competitive pricing information, direct visits to findchips.com are recommended.