Overview of N2510-6V0C-RB-WD by 3M Interconnect
The N2510-6V0C-RB-WD is a board connector characterized by its 10 contacts arranged in 2 rows, making it a male, straight connector with a 0.1-inch pitch. This surface mount terminal also features a locking mechanism and is indicated with a black insulator, marking its alignment within the receptacle category. Specifically designed to meet the uncompromising standards of modern electronics, this part comes as RoHS compliant, ensuring it adheres to the latest environmental standards prohibiting certain hazardous materials.
Constructed with a copper alloy contact material and a surface mount termination, the N2510-6V0C-RB-WD is designed for robust, reliable connectivity in a wide range of applications. The contact finish includes gold (30) over nickel (100) for the mating end and matte tin over nickel for the termination end, ensuring optimal connection quality and durability. Its insulation material is glass-filled PCT-Polyester (Polyethylene Cinephthalate), known for its excellent thermal and mechanical properties, which is key for devices operating in varying environmental conditions. The connector supports a dielectric withstanding voltage of 1400VAC, an insulation resistance of 1 billion ohms, and operates between the temperature ranges of -55 °C to 105 °C. Additionally, it is equipped with a polarized housing feature to ensure correct insertion and rated for 5A current, making it suitable for a variety of power and signal transmission applications.
Industry Applications for N2510-6V0C-RB-WD
The N2510-6V0C-RB-WD by 3M Interconnect could potentially find its applications in a myriad of industries owing to its versatile design, high reliability, and compliance with key regulatory standards. While these potential industry applications serve as conceptual illustrations, they require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Here are a few illustrative examples:
- Consumer Electronics: Due to its compact size and high reliability, the N2510-6V0C-RB-WD might be incorporated into various consumer gadgets like smartphones, tablets, laptops, and wearable technology, facilitating secure, fast connections.
- Computing and Data Storage: The connector could be used in servers, storage devices, and networking equipment where its high insulation resistance and operating temperature range can ensure stable performance in data centers.
- Industrial Automation: For applications requiring durability and precision, such as control systems and sensors within the automation sector, this connector’s locking feature and robust design could provide reliable connections in varied environments.
- Transportation and Logistics: Vehicle tracking systems, logistic tracking devices, and electronic ticketing systems might also benefit from this connector’s durability and reliable data transmission capabilities.
- Electronic Manufacturing: As part of the testing equipment or during the production of electronic devices, this connector could offer an efficient solution for creating temporary or permanent circuit connections.
It is important to underscore that these connections and applications are only potential uses and need to conform to industry-specific standards, including, but not limited to, electrical, mechanical, and environmental stipulations.
About 3M Interconnect
3M Interconnect Solutions is a division of 3M, known for producing a wide range of high-quality electronic connection solutions. In the realm of connectors, 3M Interconnect specializes in designing and manufacturing an extensive portfolio, including but not limited to Headers and Edge Type Connectors, cable systems, and assembly tools. Their products, including the N2510-6V0C-RB-WD, are well-regarded for their innovation, reliability, and the ability to meet the intricate requirements of various applications across the consumer electronics, telecommunications, healthcare, and automotive industries, among others.
By leveraging their global presence and commitment to sustainability, 3M Interconnect provides environmentally compliant components, as highlighted by their focus on RoHS-compliant products, ensuring that their manufacturing process and products contribute towards a safer and greener planet.
Where to Find N2510-6V0C-RB-WD by 3M Interconnect
For engineers and procurement specialists looking to specify or purchase the N2510-6V0C-RB-WD, findchips.com provides a comprehensive and up-to-date resource. This platform aggregates current stock levels and pricing from a wide range of distributors. Historically, the part has been available through distributors such as Avnet Asia, TTI, Quest Components, Bristol Electronics, Verical, Mouser Electronics, Avnet Americas, and DigiKey. However, to access the latest availability and best pricing, it is recommended to use findchips.com. For those seeking alternative options or different specifications, the site also allows for detailed queries within the Headers and Edge Type Connectors category, offering parts from 3M Interconnect or other quality manufacturers.