Overview of C1608X7R1H334K080AC by TDK Corporation
The C1608X7R1H334K080AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.33 µF. Designed for surface mounting with an 0603 package size, it operates within a voltage rating of 50V. This capacitor features X7R dielectric material, known for its stability across a wide range of temperatures (-55 °C to 125 °C), which makes it suitable for a variety of applications that experience fluctuating temperatures. The temperature coefficient is specified as 15% ppm/°C, underscoring its thermal reliability. Its encapsulation in a CHIP package with a size code of 0603 (1.6 mm x 0.8 mm x 0.8 mm) makes it compact enough for high-density applications. The tolerance levels for the capacitance are set at ±10%, providing a balance between precision and flexibility in circuit design. Additionally, it features a matte tin (Sn) finish with a nickel (Ni) barrier for its terminals, enhancing its solderability and resistance to corrosion. It is important to note that this part adheres to environmental standards, being RoHS compliant and lead (Pb)-free, making it a suitable choice for designs aiming for eco-friendly certifications. Its designation under the ECCN code “EAR99” and HTS code “8532.24.00.20” further underscores its compliance with international trade regulations.
Industry Applications for C1608X7R1H334K080AC
The versatile specifications of the C1608X7R1H334K080AC make it applicable for a wide range of industries. Its robust temperature performance and stable capacitance across thermal variations make it particularly suitable for environments experiencing temperature fluctuations. However, it is crucial to understand that the following potential industry applications are conceptual and require detailed analysis by engineering teams to ensure adherence to specific requirements:
- Consumer Electronics: In devices such as smartphones, laptops, and televisions, the C1608X7R1H334K080AC’s compact size and stable performance under varying temperatures might be used to ensure power management and signal filtering remain consistent, enhancing device reliability and user experience.
- Industrial Automation: For applications such as sensors, control systems, and power supplies that often operate in diverse environmental conditions, this capacitor could potentially offer the necessary temperature stability and reliability.
- Telecommunications: Network equipment, such as routers and switches, could utilize these capacitors due to their stable electrical characteristics over a broad temperature range, ensuring uninterrupted service and performance.
- Computing and Data Storage: High-performance servers and storage devices, requiring consistent electrical performance for data integrity and speed, might benefit from the thermal stability and reliability of the C1608X7R1H334K080AC.
- Electronic Manufacturing: The adoption of this capacitor in the production of PCBs and electronic assemblies could enhance the overall quality and reliability of various electronic products due to its stable characteristics and compliance with environmental regulations.
Please note, the potential uses listed require thorough verification for compatibility with industry standards and specific application needs.
About TDK Corporation
TDK Corporation is a global leader in the manufacturing of electronic components, with a comprehensive portfolio that includes various types of capacitors. Their expertise in the domain of Ceramic Capacitors is well-established, offering a wide range of products designed to meet the complex requirements of modern electronic devices. The C1608X7R1H334K080AC is a testament to TDK’s commitment to innovation, quality, and environmental responsibility, illustrating their capability in producing components that meet stringent performance and regulatory standards. Besides MLCCs, TDK’s product range covers a broad spectrum, including inductors, sensors, and power supplies, making them a preferred manufacturer for designers and engineers seeking reliable and efficient electronic parts.
Where to Find C1608X7R1H334K080AC by TDK Corporation
For those looking to procure the C1608X7R1H334K080AC, findchips.com offers a comprehensive directory to research current stock levels and pricing. This platform enables users to compare the capacitor alongside other Ceramic Capacitors from TDK Corporation or other manufacturers, ensuring you find the best fit for your application. Historically, distributors like Sensible Micro Corporation, TME, TTI, and Mouser Electronics have stocked this part. However, availability can fluctuate, so visiting findchips.com is recommended for the most current information.