Overview of 74279226101 by Wurth Elektronik
The WE-MPSB EMI Multilayer Power Suppression Bead, identified by part number 74279226101, is an electronic component designed for filtering and suppression applications. Manufactured by Wurth Elektronik, this part is a ferrite bead with a DC resistance of 6000 microohms and supports a high rated current of up to 8 amps. Encased in a 1812 chip bead package, it combines high current capacity with effective EMI suppression capabilities across a frequency range of 100 MHz to 1100 MHz.
This part is constructed as a Surface Mount (SMT) component, fitting a length of 4.5 mm, a width of 3.2 mm, and a height of 2.3 mm, making it suitable for compact electronic designs. Its operating temperature ranges from -55°C to +125°C, catering to a wide range of environmental conditions. Furthermore, the 74279226101 is designed with a nickel barrier under its tin (Sn) terminal finish, supporting its durability and solderability. The component is RoHS compliant, evidencing its adherence to environmental standards, and it is packaged in tape and reel (TR) for effective handling and mounting during the manufacturing process.
Industry Applications for 74279226101
The applications of the 74279226101 are diverse due to its ability to suppress high-frequency noise while handling significant current, making it essential across various industries. Potential industry applications, subjected to engineering and design verification, might include:
- Consumer Electronics: Devices requiring stable operation like smartphones, laptops, and tablets could potentially utilize this part to mitigate EMI interference, ensuring uninterrupted functionality and communication capabilities.
- Telecommunications: In infrastructure and equipment, the suppression bead might be critical in preventing signal distortion or loss, ensuring clarity and reliability in communications systems, such as base stations, routers, and switches.
- Computing and Data Storage: Servers and storage devices might integrate this component to maintain data integrity by reducing power noise in high-speed data lines and power rails, thereby enhancing the reliability of data transactions and storage.
- Automotive: Vehicle electronics that manage navigation, infotainment, and driver assistance systems could potentially benefit from the noise suppression capabilities, provided the specific application adheres to automotive industry standards.
- Aerospace and Defense: Critical systems in aircraft and defense equipment that demand high reliability and performance in challenging environments might utilize these beads to ensure the electronic systems’ resilience against EMI.
Note: These potential industry applications are conceptual/illustrative and require an analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a globally recognized leader in the development and manufacturing of electronic and electromechanical components. Within the context of Data Line Filters, Wurth Elektronik has established a broad portfolio that addresses a wide variety of applications, ensuring signal integrity and suppression of electromagnetic interference across a range of electronic devices. The 74279226101 and its family of EMI suppression beads exemplify the company’s commitment to providing high-quality solutions tailored to the demanding requirements of modern electronics. In addition to offering advanced filtering capabilities, Wurth Elektronik’s products are characterized by their robustness, efficiency, and compliance with environmental regulations, making them a preferred choice for engineers and procurement specialists globally.
Where to Find 74279226101 by Wurth Elektronik
To source the 74279226101 or to explore alternatives, Findchips.com is an invaluable resource. The platform allows users to compare current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from various distributors, including Bürklin Elektronik, Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell. However, for the most accurate and up-to-date information, it’s advisable to check directly on findchips.com. Additionally, the site provides access to a wide range of Data Line Filters, offering alternatives provided by Wurth Elektronik or other leading manufacturers, catering to specific application requirements.