ACM9070-701-2PL-TL01 by TDK Corporation

Overview of ACM9070-701-2PL-TL01 by TDK Corporation

The ACM9070-701-2PL-TL01 is a ferrite chip common mode choke designed for surface mount applications. This component is part of TDK Corporation’s ACM series, featuring two functional attributes primarily focused on filtering common mode noise in electronic circuits. It is specified with an 80V rated voltage and a 5A rated current, which makes it suitable for applications requiring high current handling capabilities. The significance of its 700 Ohm output impedance lies in its ability to provide effective noise suppression across a broad frequency range.

With a compact footprint of 9mm x 7mm x 4.5mm, this part is designed for space-constrained applications. It is halogen-free and fully RoHS compliant, demonstrating TDK’s commitment to environmental standards and safety. The ACM9070-701-2PL-TL01 is characterized by its minimal DC resistance, listed as a maximum of 0.01 Ohms, which aids in maintaining efficiency in the circuit by reducing power loss. The insulation resistance minimum is indicated as 10 MΩ, ensuring a high degree of electrical isolation.

Operating temperatures range from -40 °C to 85 °C, accommodating a wide variety of environments and applications. The part is packaged in tape and reel, facilitating automated assembly processes and is described under the Data Line Filters subcategory of electronic filters. It is an active component, reflecting its availability and continuous production by TDK Corporation.

Industry Applications for ACM9070-701-2PL-TL01

The ACM9070-701-2PL-TL01 could potentially serve a wide array of industries owing to its specifications and characteristics. Here are a few examples of applications within certain industries, noting that these potential industry applications are conceptual and require professional validation:

  • Telecommunications: This component might be implemented in telecommunications infrastructure, such as base stations and network equipment, to mitigate common mode noise in data lines. This ensures cleaner signals and higher data integrity in communications equipment. The high-rated current and voltage handling capabilities could be particularly beneficial in high-demand environments.
  • Consumer Electronics: Devices such as laptops, smartphones, and tablets could potentially incorporate this part to enhance performance by suppressing electromagnetic interference (EMI). The compact size and surface mount design make it well-suited for the space constraints typical in consumer electronic devices.
  • Computing and Data Storage: Servers, data centers, and storage systems could use such filters to maintain signal integrity and protect against data corruption caused by noise. The effective common mode noise suppression capabilities might improve the reliability and performance of these systems.
  • Industrial Automation: In industrial settings, where machinery and control systems often operate in electrically noisy environments, this component could potentially be used to protect communication lines and sensor data from interference, thus ensuring accurate process control and monitoring.
  • Electronic Manufacturing: During the manufacturing of electronic assemblies, especially those that include sensitive signal processing components, utilizing the ACM9070-701-2PL-TL01 might help in achieving higher quality control by reducing noise-induced errors.

It’s important to emphasize that the suitability of the ACM9070-701-2PL-TL01 for these applications requires thorough analysis and verification by engineering and design teams, considering both the part’s specifications and the specific needs of the application. This ensures adherence to industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, known for its wide range of electronic components, including capacitors, inductors, and ferrites. In the specific realm of filters, and Data Line Filters in particular, TDK has established a strong reputation for delivering high-quality, reliable solutions that address the needs of a diverse spectrum of applications. The ACM9070-701-2PL-TL01 is a testament to TDK’s expertise in developing filters that meet stringent requirements regarding size, performance, and environmental compliance. TDK’s commitment to innovation is reflected in its broad product range, which includes various other similar parts designed to solve a wide array of filtering challenges in electronic circuits.

Where to Find ACM9070-701-2PL-TL01 by TDK Corporation

To locate the ACM9070-701-2PL-TL01 for purchase, your primary resource should be findchips.com. On Findchips, you can research current stock levels, availability, and pricing from a vast network of distributors. Historically, this part has been available from distributors such as Sense Electronic Company Limited, Component Electronics, Inc., Chip1Stop, and Avnet Asia, among others. However, it’s crucial to visit Findchips to get the most current information regarding where to buy this part. Additionally, if you’re exploring alternative options or need related components, the Data Line Filters link can be used to find alternate parts that might be offered by TDK Corporation or other manufacturers.

Compare pricing for ACM9070-701-2PL-TL01 and other Data Line Filters / Filters at findchips.com