NC7SZ125M5X-L22090 by onsemi

Overview of NC7SZ125M5X-L22090 by onsemi

The NC7SZ125M5X-L22090 by onsemi is a component within the electronics parts subcategory of Bus Driver/Transceivers, designed for logic applications. This part is a TinyLogic UHS Buffer with 3-STATE Output, packaged in a 3000-reel configuration. The TinyLogic High-Speed (UHS) series offers the high-speed operation necessary in modern electronic devices. This particular model, functioning as a single buffer with a 3-state output, is aimed at supporting a wide array of digital logic applications.

Its package description is listed as SC-74A, 5 PIN, with a manufacturer package code of 527AH. This compact footprint is suitable for designs where space efficiency is crucial. It operates within a wide supply voltage range from 1.65V to 5.5V, making it versatile for various power environments. The part is reported to have an operating temperature range between -40 °C to 85 °C, assuring reliability in diverse working conditions.

Among its functional attributes, the buffer is designed with a low enable (ENABLE LOW) control type and is specified to be unidirectional in count direction. Output characteristics are true 3-STATE, allowing for the disconnection of the output from the circuit, which is vital for bus applications. The propagation delay times are specified at 13.8 ns, with a maximum power supply current (ICC) of 50 mA. These features highlight the part’s capability to provide quick responses with minimal power consumption. It supports a maximum load capacitance (CL) of 50 pF and has a peak reflow temperature (Cel) at 260°, indicating compatibility with lead-free soldering processes, matching modern environmental and manufacturing standards.

Industry Applications for NC7SZ125M5X-L22090

The versatility and performance attributes of NC7SZ125M5X-L22090 suggest it could potentially be suitable for a wide variety of industry applications, though it’s important to remember the presented applications require thorough analysis and verification by engineering and design teams. These applications include, but are not limited to:

  • Consumer Electronics: This part could potentially be found in devices requiring high-speed data transmission and buffering, such as smartphones, tablets, and gaming consoles. Its low propagation delay and power consumption improve device performance and energy efficiency.
  • Computing and Data Storage: Given its rapid data handling capability and 3-state output for bus management, it might be utilized in computing architectures, server farms, or storage devices, where meticulous data flow control is critical.
  • Industrial Automation: The ability to operate across a broad temperature range and its efficient power management make it a possible choice for control systems and sensors in automated manufacturing lines, where reliability and precision are key.
  • Telecommunications: Its fast propagation delay characteristics could potentially make it suitable for telecommunications equipment, including routers, switches, and modems, where rapid signal processing is paramount.
  • Consumer Electronics: Wearable technologies and IoT devices may also benefit from this part’s compact size and energy efficiency, enhancing their operational life and functionality.

Note that these potential industry applications are conceptual and illustrative; adherence to industry standards and specific application requirements is crucial.

About onsemi

onsemi is a leading semiconductor company known for its innovation in energy efficiency and creating intelligent power and sensing technologies. In the realm of Bus Driver/Transceivers and logic components, onsemi has a varied portfolio that caters to a broad range of market needs. The NC7SZ125M5X-L22090 exemplifies onsemi’s commitment to providing advanced solutions that meet the rigorous demands of the modern electronic landscape. onsemi’s offerings extend beyond just Bus Driver/Transceivers to encompass a full suite of components, including power management ICs, sensors, and analog devices, allowing for integration in a wide array of applications. Their focus on sustainability and innovation makes their components, including NC7SZ125M5X-L22090, integral to the development of next-generation electronic devices.

Where to Find NC7SZ125M5X-L22090 by onsemi

To locate NC7SZ125M5X-L22090 for procurement, findchips.com provides a powerful search engine that aggregates data from multiple distributors. For those interested in exploring alternatives or similar parts from onsemi or other manufacturers, the Bus Driver/Transceivers category can offer a range of options. Historically, this part has been available from distributors such as New Advantage Corporation, Ameya Holding Limited, Mouser Electronics, and Newark, among others. However, inventory levels and availability can vary, so it’s recommended to check findchips.com for the most current stock information and competitive pricing.

Compare pricing for NC7SZ125M5X-L22090 and other Bus Driver/Transceivers / Logic at findchips.com