MSP430F5438AIPZR by Texas Instruments

Overview of MSP430F5438AIPZR by Texas Instruments

The MSP430F5438AIPZR is a high-performance microcontroller unit (MCU) that incorporates a rich set of features catering to a wide range of applications. Manufactured by Texas Instruments, this MCU is a part of the MSP430 family, recognized for its low-power consumption and robust performance for complex processing tasks. The part operates at a speed of 25 MHz and is housed in a 100-pin Low Profile Quad Flat Package (LQFP), offering a compact footprint for designs where space is a premium.

Key specifications of MSP430F5438AIPZR include a 16-bit RISC architecture that provides a balance between power efficiency and processing capability, making it suitable for a variety of embedded systems. With 256 KB of flash memory and 16 KB of static RAM (SRAM), it suits applications requiring ample program storage and efficient data management. It features a 12-bit Analog to Digital Converter (ADC), Direct Memory Access (DMA) channels, Universal Serial Communication Interfaces (USART) supporting UART/SPI/I2C protocols, multiple timers, and a hardware multiplier which boosts its ability to handle complex calculations and control tasks efficiently.

This MCU is designed to operate over a wide temperature range of -40 to 85°C, making it adaptable to harsh environments. The inclusion of features like Boundary Scan and a range of low power modes underscores its suitability for energy-sensitive applications. Given its compliance with RoHS and REACH regulations and a moisture sensitivity level of 3, it meets strict environmental and safety standards for electronic components.

Industry Applications for MSP430F5438AIPZR

The extensive features and specifications of the MSP430F5438AIPZR make it potentially suitable for a broad spectrum of industry applications. It is important to highlight that the practical application of this component within these industries would necessitate careful analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements. Potential industry applications include:

  • Consumer Electronics: Potentially utilized in devices like smart watches, fitness trackers, and portable health monitoring systems. The low power operation and advanced power management features could help extend battery life, a critical factor in wearable devices.
  • Industrial Automation: The robust operating temperature range and advanced control capabilities like timers and hardware multiplier might facilitate its use in control systems for manufacturing, HVAC systems, and industrial sensors, where reliability and precision are paramount.
  • Smart Cities: Its integration capabilities through UART/SPI/I2C communication protocols could see the MSP430F5438AIPZR being used in smart infrastructure projects, including traffic management systems, public lighting control, and environmental monitoring applications.
  • Environmental Monitoring: With the on-chip ADC and low power modes, it might be significantly beneficial in creating energy-efficient, battery-powered devices for tracking environmental parameters like air quality, noise levels, and water quality in remote locations.
  • Education and Research: Its broad feature set and ease of programming could make it an excellent tool for educational kits used in teaching fundamental and advanced concepts of embedded systems design, as well as for prototyping in research projects.

Note: These potential industry applications are illustrative and conditional. They highlight possible use cases based on the component’s features but do not guarantee suitability.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. In the realm of Microcontrollers and Processors, TI has established a reputation for providing state-of-the-art chip technology that encompasses a wide range of applications across industries. The MSP430F5438AIPZR is representative of TI’s commitment to innovation and reliability in the microcontroller market.

TI’s MSP430 family, to which MSP430F5438AIPZR belongs, is especially renowned for its integrated analog and digital peripherals, leading-edge low-power operation, and robustness in varied environments. TI offers a broad portfolio of microcontrollers that cater to an extensive range of applications from simple to sophisticated systems, emphasizing ease of use, efficiency, and scalability.

Where to Find MSP430F5438AIPZR by Texas Instruments

For those looking to purchase the MSP430F5438AIPZR, or exploring Microcontrollers as an alternate option, findchips.com provides a comprehensive platform to review current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and LCSC, among others. However, for the latest availability and best pricing options, visiting findchips.com is highly recommended.

Compare pricing for MSP430F5438AIPZR and other Microcontrollers / Microcontrollers and Processors at findchips.com