US1K-13-F by Diodes Incorporated

Overview of US1K-13-F by Diodes Incorporated

The US1K-13-F by Diodes Incorporated is a high-performance rectifier diode characterized by its single diode configuration, allowing for a repetitive peak reverse voltage of 800V and an average forward current of 1A. This component is encapsulated in a green, plastic, SMA (Small Miniature A) package with 2 pins, making it suitable for compact and high-efficiency applications. The part is marked by its ultra-fast reverse recovery time of 75 nanoseconds and a forward voltage maximum of 1.7V, aimed at optimizing the performance in high-speed switching applications.

As a Rectifier Diode, the US1K-13-F excels in converting alternating current (AC) into direct current (DC), a crucial function in various power conversion processes. Its silicon diode element material and robust design enable it to handle a non-repetitive peak forward surge current of 30A, indicating its capacity to withstand momentary over-current conditions. This diode is designed for efficient operation as evidenced by its RoHS compliance, ensuring it meets the latest environmental standards regarding the restriction of hazardous substances.

Other notable features include a maximum operating temperature range from -65°C to 150°C, moisture sensitivity level (MSL) of 1, and a surface-mount design that facilitates easier integration into a wide range of electronic circuits. Its packaging and pin configuration are tailored for optimized performance and ease of assembly in electronic manufacturing processes. Not qualified for automotive or medical applications, this component still holds a pivotal role in a broad spectrum of electronic sectors due to its versatility and performance specifications.

Industry Applications for US1K-13-F

The potential applications of the US1K-13-F span across various industries, leveraging its fast-switching capability and high voltage tolerance. Below are conceptual uses within selected sectors, emphasizing the component’s adaptability and performance attributes. These illustrations should serve as a guide and necessitate further verification by engineering and design teams for compliance with specific industry standards and application requirements.

  • Consumer Electronics: The US1K-13-F might be employed in the power supply units of high-efficiency consumer electronics such as laptops, smartphones, and portable gaming devices, where efficiency and compactness are crucial. Its fast switching attributes and low forward voltage could potentially contribute to improved battery life and reduced heat generation.
  • Industrial Automation: In industrial automation systems, this rectifier diode could potentially be utilized in the construction of motor drives, power regulators, and automation control units, benefiting from its robust design, high reverse voltage capability, and efficiency in converting AC to DC power.
  • Computing and Data Storage: The US1K-13-F might find applications in server power supplies, offering a solution for efficient power conversion which is essential for minimizing heat buildup and maximizing reliability in data centers.
  • Telecommunications: This diode could potentially be used in the power management systems of telecommunications equipment. Its high surge current capability and fast recovery time might be advantageous for maintaining stable operation and protection against power spikes.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, including Rectifier Diodes. The company is known for its broad product portfolio that serves the consumer electronics, computing, communications, industrial, and automotive markets. Specifically, in the realm of rectifier diodes, Diodes Incorporated offers a wide range of components that cater to a variety of power conversion, protection, and regulation applications.

The US1K-13-F is part of Diodes Incorporated’s comprehensive line-up of rectifier diodes, designed with a focus on efficiency, reliability, and high performance. Their products, including the US1K-13-F, are engineered to meet the rigorous demands of the evolving electronics industry, adhering to international environmental and quality standards.

Where to Find US1K-13-F by Diodes Incorporated

To procure the US1K-13-F, researchers and procurement specialists are encouraged to utilize findchips.com. The platform provides real-time pricing and availability from various distributors, ensuring that buyers can secure the best deals. Additionally, for alternative parts or similar Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers, findchips.com offers a comprehensive search and comparison tool.

In the past, distributors such as New Advantage Corporation, MacroQuest Electronics, Avnet, TME, Quest Components, and Future Electronics, alongside RS, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked the US1K-13-F. However, to verify current stock levels and get the latest pricing information, visiting findchips.com is recommended.

Compare pricing for US1K-13-F and other Rectifier Diodes / Diodes at findchips.com