OPA548T-1 by Texas Instruments

Overview of OPA548T-1 by Texas Instruments

The OPA548T-1 is a high-voltage, high-current, wide-output-voltage-swing power operation amplifier designed and manufactured by Texas Instruments. This component stands out for its ability to operate within a wide range of supply voltages, from -30V to +30V, coupled with a supply current maximum of 20 mA. It finds its housing in a TO-220, 7-pin package, facilitating heat dissipation for applications requiring high power or subjected to high-temperature environments. Its operational temperature range from -40°C to 85°C makes it suitable for industrial applications. The OPA548T-1 features an input bias current (IIB) as low as 0.5 µA, an essential parameter for maintaining accuracy in measurement and control systems. Its nominal common-mode rejection ratio (CMRR) of 95 dB minimizes the effects of unwanted common-mode signals. Additionally, a slew rate of 10 V/µs provides rapid response times for dynamic signal changes, while the amplifier operates efficiently with a nominal unity-gain bandwidth of 1000 kHz.

Industry Applications for OPA548T-1

The OPA548T-1 operational amplifier is versatile in its application across various industries, thanks to its robust design and operational specifications. Below are potential industry applications for this part, it’s essential to note that these applications are conceptual and require further analysis and verification by engineering and design teams.

  • Industrial Automation: The OPA548T-1 might potentially be used in motor control circuits, power supply design, and equipment requiring precise control and regulation of current and voltage, where its high current and voltage capabilities would be beneficial.
  • Telecommunications: In the telecommunications industry, this operational amplifier could find applications in signal conditioning tasks, broadband network equipment, and other devices requiring high-speed and high-precision amplification, leveraging its wide bandwidth and high slew rate.
  • Audio and Video Systems: Given the OPA548T-1’s exceptional output voltage swing and power handling capabilities, it could potentially be used in high-fidelity audio equipment, mixing consoles, and professional video processing equipment to amplify audio and video signals with minimal distortion.
  • Medical Imaging: The amplifier’s precise signal handling and robust design could make it suitable for medical imaging equipment such as ultrasound and MRI machines, where accuracy and reliability are paramount. However, incorporating it into medical devices would necessitate thorough verification against healthcare industry standards.
  • Electronic Manufacturing: The OPA548T-1 might also serve a vital role in electronic manufacturing processes, offering applications in test and measurement equipment, automated test systems, and robotics, where high power and reliability are needed.

It is important to reiterate that these potential industry applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, well-regarded for its broad array of high-quality, reliable integrated circuits, including Operational Amplifiers. TI’s expertise in developing amplifier circuits is illustrated through its diverse portfolio, which spans from general-purpose to high-precision, low-noise amplifiers like the OPA548T-1. Texas Instruments invests heavily in research and development to innovate and produce operational amplifiers that meet various application demands across industries, ensuring robust performance, reliability, and efficacy in their intended applications.

Where to Find OPA548T-1 by Texas Instruments

To procure the OPA548T-1, potential buyers are recommended to visit findchips.com. This platform provides up-to-date information on availability, pricing, and stock levels from multiple distributors. Historically, the OPA548T-1 has been available from distributors such as Win Source Electronics, Chip1Stop, Ameya Holding Limited, and TME. However, inventory levels and pricing are subject to change, making it crucial for buyers to consult FindChips for current data. The site also offers the ability to explore alternate parts within the Operational Amplifiers category, providing options that might be offered by Texas Instruments or other manufacturers, ensuring that procurement professionals find the best part for their specific needs.

Compare pricing for OPA548T-1 and other Operational Amplifiers / Amplifier Circuits at findchips.com