Overview of C1005X7R1H104K050BE by TDK Corporation
The C1005X7R1H104K050BE is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1µF, designed to operate at a maximum voltage of 50V. Fabricated in an 0402 package [1005 metric], this part notably features ±10% capacitance tolerance and possesses an X7R dielectric characteristic, meaning it maintains its capacitance stability across a wide temperature range (-55°C to +125°C) with a temperature coefficient of 15% ppm/°C. The MLCC is RoHS compliant, further affirming TDK Corporation’s commitment to environmental consciousness in its manufacturing processes. Additionally, the part is specified with a surface-mount technology (SMT), suitable for compact and dense PCB designs. Its size code 0402 designates a very small footprint, with dimensions specifying a length of 1 mm, width of 0.5 mm, and height of 0.5 mm, thus making it ideal for high-density circuit designs where space is a premium. The enumeration of characteristics like a nickel (Ni) barrier beneath the matte tin (Sn) terminal finish also indicates consideration for solderability and longevity.
Industry Applications for C1005X7R1H104K050BE
The versatile specifications of the C1005X7R1H104K050BE make it a potential candidate for a variety of applications across numerous industries. It’s important to note that while the following applications are feasible, they are conceptual and dependent on thorough verification by engineering and design teams for adherence to specific requirements and standards.
- Consumer Electronics: Devices like smartphones, tablets, and wearables might incorporate this capacitor due to its compact size and reliability over a wide range of operating temperatures. Its X7R temperature coefficient and capacitance stability could be crucial for maintaining performance in devices that undergo rapid temperature changes.
- Industrial Automation: In environments where machinery and sensors are subject to varied thermal conditions, the C1005X7R1H104K050BE could potentially be used in control units and sensor modules. Its dielectric stability ensures reliable operation in industrial settings that demand high performance.
- Telecommunications: Communication equipment such as routers, switches, and base stations that require stable capacitance for signal integrity could benefit from utilizing this MLCC. The part’s performance stability across its operating temperature range might be particularly valuable in outdoor or climate-exposed equipment.
- Computing and Data Storage: In motherboards, SSDs, and servers, where stable electrical characteristics are needed for data integrity and processing efficiency, this component’s characteristics could be essential. The MLCC’s compact footprint allows for high-density placement, essential for miniaturization trends in computing hardware.
- Automotive: Although not specifically mentioned as AEC-Q200 compliant, similar parts with such qualifications are commonly used in automotive environments for applications such as infotainment systems, control units, and sensors. The C1005X7R1H104K050BE’s operational temperature range and stability make it hypothetically suitable for the stringent conditions encountered in automotive applications.
These potential industry applications are illustrative and require further analysis to ensure compliance with specific standards and requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, specializing in electronic components. With a legacy dating back to 1935, TDK has become synonymous with innovation and reliability in the field of electronic components, particularly capacitors. The company’s lineup includes a variety of capacitors, ranging from ceramic capacitors, which include C1005X7R1H104K050BE and similar parts, to electrolytic capacitors, film capacitors, and supercapacitors. TDK Corporation’s emphasis on research and development has positioned it as a forefront manufacturer, continually advancing technology in the capacitors market. Their expertise in ceramic capacitors is well-regarded, with products designed for a range of applications, from basic power supply filters and decoupling to more specialized applications requiring high precision and stability, such as in RF and timing circuits. TDK’s commitment to quality, innovation, and sustainability makes it a preferred manufacturer for engineers and procurement professionals alike.
Where to Find C1005X7R1H104K050BE by TDK Corporation
To procure the C1005X7R1H104K050BE MLCC, a logical first step is to use findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from various distributors. For this specific part, historical availability has included distributors such as Chip1Stop, Avnet Asia, TME, and DigiKey, among others. It’s essential to consult findchips.com to get current information on where this component can be sourced, considering stock levels and pricing can fluctuate. Furthermore, should you be interested in exploring alternatives, findchips.com provides a comprehensive database and can serve as an invaluable tool for finding comparable Ceramic Capacitors from TDK Corporation or other manufacturers, ensuring the best fit for your application.