TDA01H0SB1R by C&K

Overview of TDA01H0SB1R by C&K

The TDA01H0SB1R is a slide DIP switch with a sealed single position, designed for surface mount soldering. Manufactured by C & K COMPONENTS LLC, it offers a compact solution for applications requiring a simple on-off function or mode selection. With an actuator made from liquid crystal polymer and a body breadth of 6.1976 mm, this switch is designed for durability and long-term reliability. It features gold over nickel center and end contacts, renowned for their excellent conductivity and corrosion resistance, housed in a robust polyphenylene sulphide casing.

Key attributes include a low contact resistance of 0.1 mΩ, ensuring minimal signal loss, and a high insulation resistance of 100 million Ω, providing excellent electrical isolation between circuits. It can handle a contact current up to 0.025 A and a contact voltage up to 24 VDC, with a dielectric withstand voltage rating of 300 VAC, suggesting its suitability for a wide range of low-power applications. The TDA01H0SB1R operates within a temperature range of -40 °C to +85 °C, making it versatile for use in various environmental conditions.

This switch’s electrical life is rated at 1000 cycles, indicating its capability to maintain reliable performance over a significant number of actuations. Its sealing is described as molded, which implies a degree of protection against environmental factors like dust and moisture, enhancing its suitability for use in challenging environments. Furthermore, the RoHS compliance ensures that it meets global environmental standards, making it a responsible choice for eco-conscious projects.

Industry Applications for TDA01H0SB1R

Selecting the right component for your application requires understanding the potential use cases of the TDA01H0SB1R. While this part may find its applications across various sectors, the decision should always be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements. Below are some industries where the TDA01H0SB1R might potentially be utilized:

  • Consumer Electronics: Given its compact size and easy integration into printed circuit boards (PCBs), the TDA01H0SB1R could potentially be found in devices such as remote controllers, portable audio devices, and other handheld gadgets where space is at a premium and a simple user input is required.
  • Industrial Automation: In control panels or as configuration switches within industrial automation equipment, the robustness and reliability offered by its gold over nickel plating and molded sealing might make it a potential choice.
  • Computing and Data Storage: The device could be used in server configurations or networking equipment as a hardware configuration switch, where its high insulation resistance and reliability under varying temperatures can be crucial.
  • Electronic Manufacturing: As test equipment parts for circuit debugging or setting up temporary configurations during the manufacturing process, its ease of use and solderability in accordance with MIL-STD might be beneficial.
  • Education and Research: In educational kits or laboratory setups where ease of modification is required, and the equipment must endure repeated use by numerous individuals, this switch’s durability and electrical life make it a potential candidate.

Note that these are conceptual applications and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About C&K

C & K is a globally recognized leader in the design and manufacture of high-quality electromechanical switches. Their commitment to innovation and quality has positioned them as a go-to manufacturer for a wide range of switching solutions, including DIP switches, key switches, toggle switches, and more. The TDA01H0SB1R is a testament to C & K’s dedication to offering durable, reliable, and versatile components for a diverse array of applications.

With an extensive portfolio that includes a variety of DIP switches and other electromechanical components, C & K caters to a broad spectrum of industries, including consumer electronics, industrial automation, and aerospace. Their parts are renowned for their reliability and performance, making them a preferred choice among engineers and procurement specialists worldwide.

Where to Find TDA01H0SB1R by C&K

To procure the TDA01H0SB1R, it’s essential to consult a reliable and up-to-date source like findchips.com. Here, you can access current stock levels, pricing, and a list of distributors that historically have carried this part, including New Advantage Corporation, Sager, TTI, and Mouser Electronics among others. However, availability can vary, so it’s recommended to check findchips.com for the latest information. Additionally, for alternate parts to TDA01H0SB1R that might be offered by C&K or other manufacturers, consider browsing through the DIP Switches category for a comprehensive selection.

Compare pricing for TDA01H0SB1R and other DIP Switches / Switches at findchips.com