Overview of Q13FC1350000400 by Seiko Epson Corporation
The Q13FC1350000400 by Seiko Epson Corporation is a fundamental, parallel-type Quartz Crystal component. This part operates at a nominal frequency of 0.032768MHz and is designed for surface-mount technology (SMT) with a 2-pin ceramic package. Its small physical dimensions, specifically L3.2 x W1.5 x H0.8 mm (L0.126 x W0.059 x H0.031 inches), make it a compact choice for various electronic applications. It is notable for its low drive level of 0.1 µW, contributing to energy efficiency in electronic circuits.
The component is compliant with RoHS standards, ensuring it meets the European Union’s directive on the restriction of hazardous substances. Its status is listed as active in its lifecycle, indicating Seiko Epson Corporation continues to manufacture this part. The stability and tolerance of the crystal are marked by a frequency stability of 0.0144% and a frequency tolerance of 20 ppm. Additionally, its operating temperature range is broad, from -40°C to 85°C, making it versatile for different environmental conditions. Its load capacitance is specified at 12.5 pF. Furthermore, the part showcases an aging rate of 3 ppm in the first year, which underscores its reliability over time.
Industry Applications for Q13FC1350000400
The Q13FC1350000400’s characteristics lend it to potential utilization in a variety of industry applications, though the suitability for any specific application requires thorough examination by engineering and design teams to comply with industry standards and specific requirements. Here are several industries where this part could potentially find applications:
- Consumer Electronics: Devices such as smartwatches, fitness trackers, or any wearable technology could potentially incorporate the Q13FC1350000400 due to its compact size and low energy consumption.
- Telecommunications: This crystal might be used in telecommunications equipment, possibly within the timing modules of network hardware, to ensure synchronization and stability in communications signals.
- Computing and Data Storage: The device could potentially serve in computing devices and data storage systems where accurate timing is critical, given its frequency stability and tolerance specifications.
- Industrial Automation: For automation machinery and control systems requiring precise timing for operations, the Q13FC1350000400 might be a suitable component option.
- Electronic Manufacturing: The component might find applications in the manufacturing equipment used to produce other electronic devices, where precise timing can affect the quality of finished products.
Note: These potential industry applications are speculative and serve as illustrative examples. It is imperative for engineering and design teams to conduct detailed analysis to verify the part’s compatibility with specific industry standards and application requirements.
About Seiko Epson Corporation
Seiko Epson Corporation is a globally recognized leader in the manufacture of a wide range of electronic components, including but not limited to, Quartz Crystals and resonators. Their products are known for high quality, reliability, and innovation. Within the realm of Quartz Crystals, Seiko Epson Corporation offers a vast array of parts, including the Q13FC1350000400, which is designed to meet diverse application needs. The company invests heavily in research and development to push the boundaries of electronic component technology, consistently introducing parts that enhance the performance and efficiency of electronic devices.
Where to Find Q13FC1350000400 by Seiko Epson Corporation
To locate the Q13FC1350000400 for procurement, it is recommended to research on findchips.com. This will not only provide current stock levels and pricing but also show available distributors. While the part has previously been available at distributors such as Chip Stock and Sensible Micro Corporation, availability can fluctuate. On findchips.com, potential buyers can also explore alternatives or comparable parts within the Cl website, sellers might offer alternate but equivalent parts from the same manufacturer or different ones.