Overview of EPM7128SQC100-15N by Intel Corporation
The EPM7128SQC100-15N is a Complex Programmable Logic Device (CPLD) from the MAX® 7000 series by Intel Corporation. It is designed with a CMOS (Complementary Metal-Oxide-Semiconductor) technology, encapsulated in a plastic, Quad Flat Package (QFP) with 100 pins. This part boasts 128 macro cells and operates at a maximum frequency of 76.9MHz, with a 15ns propagation delay, making it suitable for high-speed digital logic circuits. It operates at a nominal supply voltage of 5V, and it supports in-system programmability, allowing for device configuration post-manufacturing. It is noteworthy that this CPLD is compliant with RoHS standards, ensuring it meets current environmental and safety requirements.
The device’s versatility is enhanced by its configurable I/O operation, which can work with either 3.3V or 5V logic levels, providing flexibility for interfacing with both older 5V systems and newer 3.3V logic devices. It incorporates 84 I/O lines which contribute significantly to its adaptability in various applications. With an operating temperature range up to 70°C and a moisture sensitivity level of 3, this part maintains reliability under various environmental conditions. Its JTAG boundary-scan technology supports in-system programmability and simplifies the design process for complex systems.
Despite its advanced features, it’s important to note that EPM7128SQC100-15N is listed with a lifecycle status of “Obsolete”, signaling that Intel may have discontinued its production. This status necessitates considering future support and availability in long-term projects.
Industry Applications for EPM7128SQC100-15N
The EPM7128SQC100-15N might find potential applications in a variety of industries, thanks to its high integration, programmability, and I/O flexibility. Notable application areas could include:
- Industrial Automation: This device could potentially be used in control systems, monitoring devices, and machine automation components. Its programmability allows for customized logic designs tailored to specific industrial processes, while its I/O capabilities enable extensive sensor and actuator interfacing.
- Consumer Electronics: Its use might extend to smart home devices, entertainment systems, and portable electronics, where its ability to perform multiple logic functions in a single chip can contribute to compact and efficient product designs.
- Telecommunications: The CPLD could serve in network equipment, such as routers and switches, and other communication infrastructure, benefiting from its fast logic processing capabilities and support for multiple I/Os, facilitating data handling and throughput.
- Computing and Data Storage: Here, it could be integrated into servers, storage devices, and peripheral interfaces, possibly improving system performance and reliability through customized logic solutions for data management and signal conditioning.
- Robotics: In robotics, this CPLD can provide a versatile control solution, capable of handling multiple input and output signals for sensors, actuators, and communication interfaces, which is essential for autonomous or semi-autonomous robot functionality.
Note: The potential industry applications mentioned are conceptual illustrations and require detailed analysis and verification by engineering and design teams to confirm adherence to specific industry standards and application requirements.
About Intel Corporation
Intel Corporation is a global leader in computing innovation. The company designs and manufactures a wide range of products and technologies, from processors to Programmable Logic Devices. In the field of Programmable Logic, Intel is known for its versatile and high-performance solutions, which include not only the discussed EPM7128SQC100-15N but also an extensive portfolio of other CPLDs and FPGAs. Intel’s Programmable Logic Devices are celebrated for their quality, reliability, and cutting-edge performance, addressing a broad spectrum of applications from consumer electronics to industrial automation and beyond.
Where to Find EPM7128SQC100-15N by Intel Corporation
For those looking to source the EPM7128SQC100-15N, our platform, findchips.com, provides a powerful tool to search across multiple distributors for current stock levels and pricing. While the part has historically been available through distributors such as Verical, Arrow Electronics, and DigiKey, inventory changes rapidly. To ensure you have the most up-to-date information, use findchips.com to check availability and compare options. Additionally, for those seeking alternative or similar components, the Programmable Logic Devices page can help locate products from Intel Corporation or other manufacturers that meet your requirements.