JMK212BBJ476MG-T by TAIYO YUDEN

Overview of JMK212BBJ476MG-T by TAIYO YUDEN

The JMK212BBJ476MG-T by TAIYO YUDEN is a general-purpose, ceramic, chip capacitor that features a 47µF capacitance with a ±20% tolerance. Rated for 6.3V, this component utilizes an X5R dielectric characteristic, making it suitable for a broad range of temperature conditions, from -55ºC up to +85ºC. Its compact size, with an 0805 (2012 metric) package, and a height of only 1.25 mm, allows it to be easily integrated into dense circuit designs. The capacitor is provided on a 7″ reel with a 4mm pitch for compatibility with automated assembly processes, further showcasing its suitability for high-volume production environments. Its design includes a matte tin (Sn) finish with a nickel (Ni) barrier for terminals, ensuring reliable and durable solder connections. With both Pb-free and RoHS compliance, it meets current environmental standards for electronic components. Additionally, its Reach Compliance and EAR99 ECCN code signify its broader acceptance in international markets without significant export restrictions. The factory lead time for this part as of the current writing is 11 weeks.

Industry Applications for JMK212BBJ476MG-T

The adaptability of the JMK212BBJ476MG-T means it could potentially be integrated into diverse applications across multiple industries. Given the part’s specifications and capabilities, the following example industries and related components or end products might leverage such a capacitor:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, where efficient power management and space-saving designs are crucial, capacitors like the JMK212BBJ476MG-T could potentially provide important functionality in power supply circuits and decoupling applications.
  • Computing and Data Storage: Servers, solid-state drives (SSDs), and other computing hardware that require stable power supplies for data integrity might potentially utilize these capacitors for smoothing and filtering applications, due to their reliable performance over a wide temperature range.
  • Industrial Automation: In automated manufacturing systems, including robotics and control units, where operational reliability is paramount, such capacitors could potentially offer the necessary stability and durability for continuous, robust operations.
  • Telecommunications: Telecommunication infrastructure, such as base stations and networking equipment, which demands consistent performance despite fluctuating environmental conditions, might potentially benefit from the temperature resilience and capacitance stability of the JMK212BBJ476MG-T.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN, a prominent manufacturer in the electronic components industry, has built a reputable name for itself, particularly in the field of capacitors. The company specializes in producing high-quality, reliable Ceramic Capacitors, among other components. Its extensive product line demonstrates a commitment to innovation and meeting the diverse needs of electronic device manufacturers. The JMK212BBJ476MG-T is one of many components TAIYO YUDEN offers that exemplify the company’s dedication to excellence. Known for its high standards of production and thorough testing procedures, TAIYO YUDEN ensures that its capacitors, including those similar to the JMK212BBJ476MG-T, meet the stringent requirements of various applications, thereby catering to a wide range of industry needs.

Where to Find JMK212BBJ476MG-T by TAIYO YUDEN

To source the JMK212BBJ476MG-T by TAIYO YUDEN, professionals in engineering or procurement should rely on trusted distributors to ensure they are obtaining genuine parts. While historically this component has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, the availability can fluctuate. Consequently, it is recommended to check findchips.com for the most current stock levels and pricing. Additionally, Findchips.com offers a comprehensive search platform for Ceramic Capacitors, allowing users to explore alternate parts to JMK212BBJ476MG-T that might be offered by TAIYO YUDEN or other manufacturers, ensuring procurement teams can find the best fit for their application needs.

Compare pricing for JMK212BBJ476MG-T and other Ceramic Capacitors / Capacitors at findchips.com