RHRP8120 by onsemi

Overview of RHRP8120 by onsemi

The RHRP8120, produced by onsemi, is a hyperfast diode characterized by an average forward current of 8A and a repetitive peak reverse voltage of 1.2kV. With its design in a TO-220AC package, it caters to applications requiring high voltage and current capabilities couple with swift reverse recovery. The diode’s maximum forward voltage is capped at 3.2V, and it boasts a reverse recovery time of just 55ns, indicating its efficiency in fast switching applications. The forward surge current capability stands at a robust 100A, underlining the diode’s ability to handle momentary high current loads. Its configuration is single, with two pins, making it relatively straightforward to incorporate into circuit designs.

Significantly, this component is RoHS compliant, emphasizing onsemi’s commitment to producing environmentally safe electronic components. The RHRP8120 is also noted for being a hyperfast soft recovery diode, an attribute crucial for minimizing energy loss in power conversion systems. With a maximum operating temperature range from -65 °C to 175 °C, it demonstrates remarkable resilience in various working conditions. It is pertinent to mention that as per the “Part Data Attributes” from findchips.com, the RHRP8120 is earmarked as End Of Life, with a factory lead time of 55 Weeks, 4 Days as of the current writing, signaling it is in the last phase of its product life cycle and may require a design-in or procurement strategy that accounts for its availability.

Industry Applications for RHRP8120

The unique properties of the RHRP8120 have wide-ranging implications for its use across various industries. While the selection of industry applications must always be done with a complete understanding of the requirements and standards, the following are some conceptual applications for this diode:

  • Industrial Automation: The high average forward current and peak reverse voltage capabilities, coupled with its fast recovery time, potentially make the RHRP8120 suitable for motor control circuits, power supply systems, and other high-speed switching applications found within industrial automation systems. Its ability to handle high surge currents can be particularly beneficial for protecting circuits against sudden voltage spikes.
  • Renewable Energy Systems: In solar inverters or wind turbine power systems, the efficient and fast switching characteristics of the RHRP8120 might enhance performance and efficiency. The high reverse voltage rating indicates its potential utility in high-voltage applications, such as string inverters in photovoltaic systems.
  • Consumer Electronics: The small package size and high efficiency of the RHRP8120 could make it a candidate for power management circuits within consumer electronics, where space is at a premium and energy efficiency is paramount. Its fast recovery time is conducive to minimizing losses in fast-switching power supplies, potentially extending battery life in portable devices.
  • Computing and Data Storage: The RHRP8120’s characteristics may be advantageous in the power supplies for servers and data centers where reliability and efficiency in power conversion are critical. Its ability to handle significant current and voltage levels can safeguard components against power transients, contributing to overall system stability.
  • Telecommunications: In power systems for telecommunications equipment, where consistent and reliable power delivery is needed, the RHRP8120’s specs could potentially offer benefits. Its high surge current capability and fast reverse recovery time might be useful in mitigating noise and ensuring the stability of power supply circuits.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading provider of semiconductor solutions, with a focus on driving energy-efficient innovations. The company is known for its comprehensive portfolio of sensors, power management devices, and controllers, among other components. Within the domain of diodes and specifically Rectifier Diodes, onsemi has established a reputation for delivering products that balance performance with reliability. The RHRP8120 is a testament to onsemi’s commitment to high standards, offering a hyperfast diode solution that addresses the needs of a wide array of applications. onsemi’s offerings in this segment also include a variety of other diodes designed to meet the specific needs of customers, ranging from standard rectifiers to specialized high-speed switching diodes.

Where to Find RHRP8120 by onsemi

To procure the RHRP8120, potential buyers are advised to utilize findchips.com, a comprehensive resource for checking current stock levels, pricing, and distributor information. While historically, this part has been available through distributors such as Sense Electronic Company Limited, Avnet Asia, Bristol Electronics, DigiKey, and Newark, inventory levels and availability can fluctuate. Therefore, using findchips.com ensures you receive up-to-date information from a wide range of distributors. Additionally, those looking for alternatives or related components can explore other Rectifier Diodes offered by onsemi or other manufacturers, ensuring the best fit for specific application requirements.

Compare pricing for RHRP8120 and other Rectifier Diodes / Diodes at findchips.com