Overview of RB751V40T1G by onsemi
The RB751V40T1G is a Silicon Schottky rectifier diode characterized by its low forward voltage drop of maximum 370 mV and offers a repetitive peak reverse voltage of 30V. Designed for high efficiency and reliability, it operates at a forward current (If(Av)) of 30mA with a maximum forward surge current (Ifsm) of 500mA. This diode is housed in a SOD-323 package, a 2-lead small outline with a 3000-reel packaging. It has an operating temperature range from -55 °C to 150 °C, making it suitable for a wide range of applications.
Manufactured by Onsemi, the RB751V40T1G ensures compliance with the RoHS directive, highlighting its environmental friendliness by excluding hazardous substances in its construction. It employs Schottky technology, noted for its low forward voltage drop, which significantly enhances its power efficiency. The diode is specified as a single configuration and is optimized for high-speed switching, low leakage, and low forward voltage drop. With its moisture sensitivity level rated at 1, it showcases a high resilience to moisture, making it reliable in varied environmental conditions. This diode also supports surface mount technology (SMT), facilitating easier assembly in various electronic applications.
Industry Applications for RB751V40T1G
The versatile characteristics of the RB751V40T1G make it potentially suitable for a broad spectrum of industry applications. These applications range from power management solutions to high-speed switching circuits. However, it’s vital to note that the following potential industry applications are conceptual and must be thoroughly evaluated by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: In devices such as smartphones, laptops, and tablet PCs, this diode might be used in power supply circuits or as part of the charging circuitry, where its low forward voltage drop could improve overall efficiency and battery life.
- Telecommunications: Its potential for high-speed switching might make it suitable for RF applications, including signal demodulation or in power regulation circuits of transceivers and other telecommunication devices.
- Computing and Data Storage: Given its compact SOD-323 package and low power dissipation, it could possibly be employed in SSDs, servers, and networking equipment for voltage regulation and protection against reverse currents.
- Industrial Automation: For sensors, controllers, and actuators that require efficient and reliable power management, the RB751V40T1G might offer a suitable choice, especially in designs that necessitate low forward voltage drops to enhance system efficiency.
- Automotive: If the robust operating temperature range and high reliability are considered, this diode might find applications in automotive electronics, such as in power control modules or in charging systems, where durability under harsh conditions is critical.
It’s important to remember that these potential applications are illustrative and necessitate a thorough validation process to meet the unique demands and standards of each industry.
About onsemi.
onsemi is a leader in the semiconductor industry, focused on energy-efficient innovations that help create a smarter, safer, and greener world. Within the realm of Rectifier Diodes, onsemi offers a wide range of components, known for their reliability, performance, and environmental compliance. The RB751V40T1G is part of onsemi’s broad portfolio, which includes various diodes, transistors, and advanced semiconductors. onsemi’s offerings cater to diverse market needs, from discrete components to complex integrated circuits, serving industries such as automotive, telecommunications, computing, and consumer electronics. The company is recognized for its commitment to quality and sustainability, ensuring that its products, like the RB751V40T1G and similar parts, meet the highest industry standards.
Where to Find RB751V40T1G by onsemi
To source the RB751V40T1G, findchips.com is an excellent resource for checking current stock levels and pricing from multiple distributors. Through FindChips, users can also explore alternatives and related components in the subcategory of Rectifier Diodes. Historically, this part has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, for the most updated availability and competitive pricing information, visiting findchips.com is recommended. The platform provides an aggregated view from various distributors, making it easier for buyers and engineers to make informed procurement decisions.